M20071 | |
---|---|
DigiKey Part Number | 627-M20071TR-ND - Tape & Reel (TR) 627-M20071CT-ND - Cut Tape (CT) 627-M20071DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | M20071 |
Description | M20071 GPS RADIONOVA RF MODULE M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | GNSSNOVA RF Receiver BeiDou, CDMA, Galileo, GLONASS, GNSS, GPS 698MHz ~ 798MHz, 824MHz ~ 849MHz, 869MHz ~ 894MHz, 880MHz ~ 915MHz, 1.71GHz ~ 1.79GHz, 1.85GHz ~ 1.91GHz, 1.92GHz ~ 1.98GHz, 2.4GHz ~ 2.49GHz, 2.5GHz ~ 2.69GHz -165dBm 115.2kbps PCB Trace |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 698MHz ~ 798MHz, 824MHz ~ 849MHz, 869MHz ~ 894MHz, 880MHz ~ 915MHz, 1.71GHz ~ 1.79GHz, 1.85GHz ~ 1.91GHz, 1.92GHz ~ 1.98GHz, 2.4GHz ~ 2.49GHz, 2.5GHz ~ 2.69GHz | |
Sensitivity | -165dBm | |
Data Rate (Max) | 115.2kbps | |
Modulation or Protocol | BeiDou, CDMA, Galileo, GLONASS, GNSS, GPS | |
Applications | GPS | |
Current - Receiving | - | |
Data Interface | UART | |
Memory Size | - | |
Antenna Connector | PCB Trace | |
Features | UART interface | |
Voltage - Supply | 1.62V ~ 1.98V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SMD Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥169.78000 | ¥169.78 |
10 | ¥156.03600 | ¥1,560.36 |
25 | ¥149.56640 | ¥3,739.16 |
100 | ¥131.77890 | ¥13,177.89 |
250 | ¥125.31152 | ¥31,327.88 |
500 | ¥117.22682 | ¥58,613.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥100.05699 | ¥100,056.99 |