A10192H | |
---|---|
DigiKey Part Number | 627-1128-2-ND - Tape & Reel (TR) 627-1128-1-ND - Cut Tape (CT) 627-1128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A10192H |
Description | A10192H FUSCA 2.4GHZ SMD HALOGEN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz 802.11a/b/g/n, Bluetooth, Wi-Fi Chip RF Antenna 2.4GHz ~ 2.5GHz Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Antenova | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | - | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Applications | 802.11a/b/g/n, Bluetooth, Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.73000 | ¥11.73 |
10 | ¥10.38000 | ¥103.80 |
25 | ¥9.37520 | ¥234.38 |
100 | ¥8.20450 | ¥820.45 |
250 | ¥7.19952 | ¥1,799.88 |
500 | ¥6.36232 | ¥3,181.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.02294 | ¥5,022.94 |
2,000 | ¥4.68808 | ¥9,376.16 |
5,000 | ¥4.45369 | ¥22,268.45 |
10,000 | ¥4.26950 | ¥42,695.00 |