ANT1204F007R0870A | |
---|---|
DigiKey Part Number | 311-4606-2-ND - Tape & Reel (TR) 311-4606-1-ND - Cut Tape (CT) 311-4606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT1204F007R0870A |
Description | RF ANT 870MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 870MHz General Purpose Chip RF Antenna 1.67dBi Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 870MHz | |
Frequency Range | - | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | 10dB | |
Gain | 1.67dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.22000 | ¥11.22 |
10 | ¥10.00600 | ¥100.06 |
25 | ¥9.49760 | ¥237.44 |
100 | ¥7.80070 | ¥780.07 |
250 | ¥7.29200 | ¥1,823.00 |
500 | ¥6.44392 | ¥3,221.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.08730 | ¥5,087.30 |
2,000 | ¥4.74819 | ¥9,496.38 |
5,000 | ¥4.51078 | ¥22,553.90 |
10,000 | ¥4.34120 | ¥43,412.00 |