2450AD18A6050002E | |
---|---|
DigiKey Part Number | 712-2450AD18A6050002ETR-ND - Tape & Reel (TR) 712-2450AD18A6050002ECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2450AD18A6050002E |
Description | AEC -Q200 QUALIFIED 2.4, 5.5, AN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz, 5.375GHz, 6.525GHz Bluetooth, Wi-Fi Chip RF Antenna 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz, 5.85GHz ~ 7.2GHz 1.9dBi, 1.1dBi, 3dBi Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Johanson Technology Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz, 5.375GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz, 5.85GHz ~ 7.2GHz | |
Antenna Type | Chip | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | 4.4dB, 5dB, 6dB | |
Gain | 1.9dBi, 1.1dBi, 3dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Applications | Bluetooth, Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.99000 | ¥7.99 |
10 | ¥7.18400 | ¥71.84 |
25 | ¥6.81440 | ¥170.36 |
100 | ¥5.59890 | ¥559.89 |
250 | ¥5.23368 | ¥1,308.42 |
500 | ¥4.62500 | ¥2,312.50 |
1,000 | ¥3.65127 | ¥3,651.27 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.40788 | ¥10,223.64 |
6,000 | ¥3.23748 | ¥19,424.88 |
15,000 | ¥3.11577 | ¥46,736.55 |