7112S0815X29LF

DigiKey Part Number
609-7112S0815X29LFTR-ND - Tape & Reel (TR)
609-7112S0815X29LFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
7112S0815X29LF
Description
CONN SIM/SAM CARD HINGED TYPE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold, GXT™
Datasheet
 Datasheet
EDA/CAD Models
7112S0815X29LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Card Type
SIM, SAM Card
Number of Positions
6
Connector Type
Connector and Ejector
Insertion, Removal Method
Hinged Lid
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Board Guide
Height Above Board
0.118" (3.00mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold, GXT™
Contact Finish Thickness
-
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.95000¥8.95
10¥7.54500¥75.45
25¥7.23440¥180.86
50¥7.07840¥353.92
100¥6.77140¥677.14
250¥6.15604¥1,539.01
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
650¥5.54035¥3,601.23
1,300¥4.92475¥6,402.18
1,950¥4.61694¥9,003.03
3,250¥4.46303¥14,504.85
6,500¥4.30914¥28,009.41
16,250¥4.00134¥65,021.78
Manufacturers Standard Package