APXK6R3ARA221MF46G | |
---|---|
DigiKey Part Number | 565-3673-2-ND - Tape & Reel (TR) 565-3673-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | APXK6R3ARA221MF46G |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥7.11800 | ¥71.18 |
50 | ¥6.49720 | ¥324.86 |
100 | ¥5.32240 | ¥532.24 |
500 | ¥4.24792 | ¥2,123.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.73756 | ¥2,737.56 |
2,000 | ¥2.56097 | ¥5,121.94 |
5,000 | ¥2.42849 | ¥12,142.45 |
10,000 | ¥2.34018 | ¥23,401.80 |
25,000 | ¥2.25187 | ¥56,296.75 |