RSL0J221MCN1GB | |
---|---|
DigiKey Part Number | 493-3821-2-ND - Tape & Reel (TR) 493-3821-1-ND - Cut Tape (CT) 493-3821-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RSL0J221MCN1GB |
Description | CAP ALUM POLY 220UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | RSL0J221MCN1GB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 320 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.165" (4.20mm) | |
Surface Mount Land Size | 0.256" L x 0.256" W (6.50mm x 6.50mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.96000 | ¥7.96 |
10 | ¥5.98500 | ¥59.85 |
50 | ¥5.45960 | ¥272.98 |
100 | ¥4.47190 | ¥447.19 |
500 | ¥3.56914 | ¥1,784.57 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.14928 | ¥3,149.28 |
2,000 | ¥2.93932 | ¥5,878.64 |
5,000 | ¥2.83434 | ¥14,171.70 |
10,000 | ¥2.72937 | ¥27,293.70 |
25,000 | ¥2.62439 | ¥65,609.75 |