NANOT 240 BP | |
---|---|
DigiKey Part Number | 108-NANOT240BPTR-ND - Tape & Reel (TR) 108-NANOT240BPCT-ND - Cut Tape (CT) 108-NANOT240BPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NANOT 240 BP |
Description | SWITCH TACTILE SPST-NO 0.02A 15V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 15VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 0.60mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 2.20mm x 1.65mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 240gf | |
Ingress Protection | IP57 - Dust Protected, Waterproof | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | - | |
Switch Travel | 0.10mm | |
Mechanical Life | 200,000 Cycles | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.32000 | ¥6.32 |
10 | ¥6.12500 | ¥61.25 |
25 | ¥5.88800 | ¥147.20 |
100 | ¥5.10980 | ¥510.98 |
250 | ¥4.66284 | ¥1,165.71 |
500 | ¥4.33298 | ¥2,166.49 |
1,000 | ¥3.88562 | ¥3,885.62 |
2,500 | ¥3.65008 | ¥9,125.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥2.91448 | ¥21,858.60 |