PCA9515DP,118 | |
---|---|
DigiKey Part Number | 568-1034-2-ND - Tape & Reel (TR) 568-1034-1-ND - Cut Tape (CT) 568-1034-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9515DP,118 |
Description | IC REDRIVER I2C 2CH 8TSSOP |
Customer Reference | |
Detailed Description | Buffer, ReDriver 2 Channel 400kHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9515DP,118 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Buffer, ReDriver | |
Applications | I2C | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 6 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 2.3mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
10 | ¥16.14900 | ¥161.49 |
25 | ¥15.23720 | ¥380.93 |
100 | ¥12.98130 | ¥1,298.13 |
250 | ¥12.18928 | ¥3,047.32 |
500 | ¥10.66552 | ¥5,332.76 |
1,000 | ¥8.83712 | ¥8,837.12 |