Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,006 In Stock | 1 : ¥31.61000 Bulk | Bulk | Active | 1600 µF | ±20% | 80 V | 21mOhm @ 100kHz | 2000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 3.396 A @ 120 Hz | 5.66 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
5,445 In Stock | 1 : ¥10.84000 Bulk | Bulk | Active | 820 µF | ±20% | 50 V | 58mOhm @ 100kHz | 3000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 2.01 A @ 120 Hz | 3.35 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
1,659 In Stock | 1 : ¥11.25000 Bulk | Bulk | Active | 3000 µF | ±20% | 25 V | 33mOhm @ 100kHz | 3000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 2.61 A @ 120 Hz | 3.48 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.050" (26.67mm) | - | Through Hole | Radial, Can | |||
2,661 In Stock | 1 : ¥11.74000 Bulk | Bulk | Active | 220 µF | ±20% | 100 V | 68mOhm @ 100kHz | 2000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 1.07 A @ 120 Hz | 2.14 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
1,420 In Stock | 1 : ¥15.76000 Bulk | Bulk | Active | 390 µF | ±20% | 80 V | 52mOhm @ 100kHz | 2000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 1.26 A @ 120 Hz | 2.52 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
4,803 In Stock | 1 : ¥24.71000 Bulk | Bulk | Active | 750 µF | ±20% | 80 V | 34mOhm @ 100kHz | 2000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 2.316 A @ 120 Hz | 3.86 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
1,644 In Stock | 1 : ¥29.80000 Bulk | Bulk | Active | 390 µF | ±20% | 100 V | 48mOhm @ 100kHz | 2000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 1.395 A @ 120 Hz | 2.79 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
420 In Stock | 1 : ¥30.21000 Bulk | Bulk | Active | 750 µF | ±20% | 80 V | 31mOhm @ 100kHz | 2000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 2.766 A @ 120 Hz | 4.61 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
171 In Stock | 1 : ¥34.56000 Bulk | Bulk | Active | 12000 µF | ±20% | 25 V | 18mOhm @ 100kHz | 3000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 3.468 A @ 120 Hz | 4.08 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
2,216 In Stock | 1 : ¥35.96000 Bulk | Bulk | Active | 7500 µF | ±20% | 35 V | 18mOhm @ 100kHz | 3000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 6.0095 A @ 120 Hz | 7.07 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
426 In Stock | 1 : ¥37.03000 Bulk | Bulk | Active | 2400 µF | ±20% | 63 V | 21mOhm @ 100kHz | 2000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 4.245 A @ 120 Hz | 5.66 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.634" (41.50mm) | - | Through Hole | Radial, Can | |||
1,158 In Stock | 1 : ¥11.58000 Bulk | Bulk | Active | 750 µF | ±20% | 63 V | 42mOhm @ 100kHz | 2000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 2.3325 A @ 120 Hz | 3.11 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
1,126 In Stock | 1 : ¥12.23000 Bulk | Bulk | Active | 510 µF | ±20% | 80 V | 42mOhm @ 100kHz | 2000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 1.555 A @ 120 Hz | 3.11 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
3,211 In Stock | 1 : ¥14.45000 Bulk | Bulk | Active | 270 µF | ±20% | 100 V | 67mOhm @ 100kHz | 2000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 1.025 A @ 120 Hz | 2.05 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
5,691 In Stock | 1 : ¥16.09000 Bulk | Bulk | Active | 1800 µF | ±20% | 35 V | 33mOhm @ 100kHz | 3000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 2.088 A @ 120 Hz | 3.48 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
970 In Stock | 1 : ¥17.08000 Bulk | Bulk | Active | 2400 µF | ±20% | 35 V | 34mOhm @ 100kHz | 3000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 2.4375 A @ 120 Hz | 3.25 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
1,031 In Stock | 1 : ¥17.98000 Bulk | Bulk | Active | 360 µF | ±20% | 100 V | 61mOhm @ 100kHz | 2000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 1.135 A @ 120 Hz | 2.27 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
802 In Stock | 1 : ¥18.14000 Bulk | Bulk | Active | 2200 µF | ±20% | 35 V | 28mOhm @ 100kHz | 3000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 3.3675 A @ 120 Hz | 4.49 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
844 In Stock | 1 : ¥19.54000 Bulk | Bulk | Active | 160 µF | ±20% | 100 V | 90mOhm @ 100kHz | 2000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 632 mA @ 120 Hz | 1.58 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
844 In Stock | 1 : ¥19.87000 Bulk | Bulk | Active | 560 µF | ±20% | 63 V | 52mOhm @ 100kHz | 2000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 1.26 A @ 120 Hz | 2.52 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
1,468 In Stock | 1 : ¥20.85000 Bulk | Bulk | Active | 510 µF | ±20% | 100 V | 45mOhm @ 100kHz | 2000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 1.46 A @ 120 Hz | 2.92 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
150 In Stock | 1 : ¥21.43000 Bulk | Bulk | Active | 910 µF | ±20% | 63 V | 44mOhm @ 100kHz | 2000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 1.41 A @ 120 Hz | 2.35 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
1,830 In Stock | 1 : ¥21.51000 Bulk | Bulk | Active | 4700 µF | ±20% | 25 V | 25mOhm @ 100kHz | 3000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 4.369 A @ 120 Hz | 5.14 A @ 100 kHz | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.437" (36.50mm) | - | Through Hole | Radial, Can | |||
878 In Stock | 1 : ¥26.19000 Bulk | Bulk | Active | 4700 µF | ±20% | 25 V | 28mOhm @ 100kHz | 3000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 3.621 A @ 120 Hz | 4.26 A @ 100 kHz | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
666 In Stock | 1 : ¥27.01000 Bulk | Bulk | Active | 1800 µF | ±20% | 50 V | 33mOhm @ 100kHz | 3000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 2.538 A @ 120 Hz | 4.23 A @ 100 kHz | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can |