Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,095 In Stock | 1 : ¥22.41000 Bulk | Bulk | Not For New Designs | 4700 µF | ±20% | 35 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.46 A @ 120 Hz | 2.829 A @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,756 In Stock | 1 : ¥62.81000 Bulk | Bulk | Not For New Designs | 22000 µF | ±20% | 35 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.38 A @ 120 Hz | 7.337 A @ 10 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
7,455 In Stock | 1 : ¥22.99000 Bulk | Bulk | Not For New Designs | 15000 µF | ±20% | 25 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.08 A @ 120 Hz | 4.692 A @ 10 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
454 In Stock | 1 : ¥28.65000 Bulk | Bulk | Not For New Designs | 4700 µF | ±20% | 50 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.01 A @ 120 Hz | 3.4615 A @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
549 In Stock | 1 : ¥32.26000 Bulk | Bulk | Not For New Designs | 10000 µF | ±20% | 35 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.59 A @ 120 Hz | 4.1285 A @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,534 In Stock | 1 : ¥44.99000 Bulk | Bulk | Not For New Designs | 10000 µF | ±20% | 50 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.02 A @ 120 Hz | 5.773 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
371 In Stock | 1 : ¥45.24000 Bulk | Bulk | Not For New Designs | 8200 µF | ±20% | 80 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.4 A @ 120 Hz | 7.36 A @ 10 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,712 In Stock | 1 : ¥49.01000 Bulk | Bulk | Not For New Designs | 4700 µF | ±20% | 80 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.28 A @ 120 Hz | 4.922 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,074 In Stock | 1 : ¥67.65000 Bulk | Bulk | Not For New Designs | 6800 µF | ±20% | 80 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.83 A @ 120 Hz | 6.7045 A @ 10 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
995 In Stock | 1 : ¥68.63000 Bulk | Bulk | Not For New Designs | 4700 µF | ±20% | 100 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.13 A @ 120 Hz | 5.8995 A @ 10 kHz | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
582 In Stock | 1 : ¥20.11000 Bulk | Bulk | Not For New Designs | 2200 µF | ±20% | 80 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.53 A @ 120 Hz | 2.9095 A @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
200 In Stock | 1 : ¥21.67000 Bulk | Bulk | Not For New Designs | 2200 µF | ±20% | 50 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.07 A @ 120 Hz | 2.3805 A @ 10 kHz | 0.394" (10.00mm) | 0.787" Dia (20.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
167 In Stock | 1 : ¥22.17000 Bulk | Bulk | Not For New Designs | 15000 µF | ±20% | 25 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.08 A @ 120 Hz | 4.692 A @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
150 In Stock | 1 : ¥23.64000 Bulk | Bulk | Not For New Designs | 4700 µF | ±20% | 50 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
186 In Stock | 1 : ¥25.20000 Bulk | Bulk | Not For New Designs | 15000 µF | ±20% | 35 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.8 A @ 120 Hz | 5.52 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
102 In Stock | 1 : ¥27.42000 Bulk | Bulk | Not For New Designs | 10000 µF | ±20% | 25 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.18 A @ 120 Hz | 3.657 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
348 In Stock | 1 : ¥27.83000 Bulk | Bulk | Not For New Designs | 6800 µF | ±20% | 35 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.89 A @ 120 Hz | 3.3235 A @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
235 In Stock | 1 : ¥34.48000 Bulk | Bulk | Not For New Designs | 4700 µF | ±20% | 50 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.01 A @ 120 Hz | 3.4615 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
183 In Stock | 1 : ¥39.65000 Bulk | Bulk | Not For New Designs | 6800 µF | ±20% | 50 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.94 A @ 120 Hz | 4.531 A @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
122 In Stock | 1 : ¥47.29000 Bulk | Bulk | Not For New Designs | 22000 µF | ±20% | 25 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.19 A @ 120 Hz | 5.9685 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
252 In Stock | 1 : ¥49.83000 Bulk | Bulk | Not For New Designs | 5600 µF | ±20% | 100 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.75 A @ 120 Hz | 6.6125 A @ 10 kHz | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
200 In Stock | 1 : ¥54.51000 Bulk | Bulk | Not For New Designs | 22000 µF | ±20% | 50 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
391 In Stock | 1 : ¥30.54000 Bulk | Bulk | Not For New Designs | 10000 µF | ±20% | 25 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.18 A @ 120 Hz | 3.657 A @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
198 In Stock | 1 : ¥35.47000 Bulk | Bulk | Not For New Designs | 1000 µF | ±20% | 100 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.02 A @ 120 Hz | 2.323 A @ 10 kHz | 0.394" (10.00mm) | 0.866" Dia (22.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
200 In Stock | 1 : ¥42.03000 Bulk | Bulk | Not For New Designs | 180 µF | ±20% | 400 V | - | 3000 Hrs @ 85°C | -25°C ~ 85°C | Polar | - | General Purpose | 1.44 A @ 120 Hz | 2.016 A @ 10 kHz | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In |