50USC4700MEFCSN22X35 | |
---|---|
DigiKey Part Number | 1189-2741-ND |
Manufacturer | |
Manufacturer Product Number | 50USC4700MEFCSN22X35 |
Description | CAP ALUM 4700UF 20% 50V SNAP TH |
Customer Reference | |
Detailed Description | 4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50USC4700MEFCSN22X35 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.01 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.4615 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.65000 | ¥28.65 |
10 | ¥18.86600 | ¥188.66 |
50 | ¥14.88100 | ¥744.05 |
200 | ¥13.65740 | ¥2,731.48 |
600 | ¥11.61715 | ¥6,970.29 |
1,000 | ¥10.99884 | ¥10,998.84 |
2,600 | ¥10.35711 | ¥26,928.49 |
5,000 | ¥9.97800 | ¥49,890.00 |