25USC22000MEFCSN25X45 | |
---|---|
DigiKey Part Number | 1189-2905-ND |
Manufacturer | |
Manufacturer Product Number | 25USC22000MEFCSN25X45 |
Description | CAP ALUM 22000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 22000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25USC22000MEFCSN25X45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.19 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.9685 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.29000 | ¥47.29 |
10 | ¥31.90300 | ¥319.03 |
50 | ¥25.70480 | ¥1,285.24 |
200 | ¥23.81050 | ¥4,762.10 |
600 | ¥20.66052 | ¥12,396.31 |
1,000 | ¥19.70928 | ¥19,709.28 |
2,600 | ¥18.72180 | ¥48,676.68 |