22000 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,842 In Stock | 1 : ¥47.53000 Bulk | Bulk | Active | 22000 µF | ±20% | 35 V | 26mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.1 A @ 120 Hz | 7 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,122 In Stock 3,120 Factory | 1 : ¥49.09000 Bulk | Bulk | Active | 22000 µF | ±20% | 35 V | 24mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.38 A @ 120 Hz | 7.98 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.772" (45.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,526 In Stock 4,520 Factory | 1 : ¥55.01000 Bulk | Bulk | Active | 22000 µF | ±20% | 35 V | 24mOhm @ 120Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | - | - | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.969" (50.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,756 In Stock | 1 : ¥62.81000 Bulk | Bulk | Not For New Designs | 22000 µF | ±20% | 35 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.38 A @ 120 Hz | 7.337 A @ 10 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,300 In Stock | 1 : ¥66.25000 Bulk | Bulk | Active | 22000 µF | ±20% | 50 V | 21mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7.89 A @ 120 Hz | 9.86 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.969" (50.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,361 In Stock | 1 : ¥89.24000 Bulk | Bulk | Active | 22000 µF | ±20% | 50 V | 20mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7.6 A @ 120 Hz | 8.71 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
6,220 In Stock 3,150 Factory | 1 : ¥21.67000 Bulk | Bulk | Active | 22000 µF | ±20% | 16 V | 30mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.38 A @ 120 Hz | 5.48 A @ 20 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.181" (30.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
285 In Stock | 1 : ¥23.07000 Bulk | Bulk | Active | 22000 µF | ±20% | 16 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.39 A @ 120 Hz | - | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
348 In Stock | 1 : ¥26.93000 Bulk | Bulk | Active | 22000 µF | ±20% | 6.3 V | - | 6000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.185 A @ 120 Hz | 4.55 A @ 100 kHz | 12 mOhms | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can | |||
1,675 In Stock 2,250 Factory | 1 : ¥35.47000 Bulk | Bulk | Active | 22000 µF | ±20% | 25 V | 27mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.33 A @ 120 Hz | 6.66 A @ 20 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.575" (40.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
3,000 In Stock | 1 : ¥38.59000 Bulk | Bulk | Active | 22000 µF | ±20% | 16 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.8 A @ 120 Hz | 4.4 A @ 20 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
3,008 In Stock | 1 : ¥41.87000 Bulk | Bulk | Active | 22000 µF | ±20% | 25 V | 26mOhm @ 120Hz | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 4.3 A @ 120 Hz | 4.95 A @ 20 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,742 In Stock | 1 : ¥44.74000 Bulk | Bulk | Active | 22000 µF | ±20% | 25 V | 30mOhm @ 120Hz | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.1 A @ 120 Hz | 7 A @ 20 kHz | - | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
129 In Stock | 1 : ¥47.21000 Bulk | Bulk | Active | 22000 µF | ±20% | 63 V | - | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.638" (67.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
4,577 In Stock | 1 : ¥52.79000 Bulk | Bulk | Active | 22000 µF | ±20% | 35 V | 26mOhm | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 6.1 A @ 120 Hz | - | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
149 In Stock | 1 : ¥54.60000 Bulk | Bulk | Active | 22000 µF | ±20% | 35 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 3.9 A @ 120 Hz | 4.485 A @ 50 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
3,339 In Stock | 1 : ¥57.06000 Bulk | Bulk | Active | 22000 µF | ±20% | 35 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 5 A @ 120 Hz | 5.8 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
501 In Stock | 1 : ¥63.71000 Box | Box | Active | 22000 µF | ±20% | 35 V | 61mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.56 A @ 100 Hz | 5.65 A @ 10 kHz | 55 mOhms | 0.886" (22.50mm) | 1.575" Dia (40.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
601 In Stock | 1 : ¥67.40000 Bulk | Bulk | Active | 22000 µF | ±20% | 35 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 4.92 A @ 120 Hz | 5.658 A @ 10 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
435 In Stock | 1 : ¥110.83000 Bulk | Bulk | Active | 22000 µF | ±20% | 63 V | 23.56mOhm @ 100Hz | 9000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 10.07 A @ 100 Hz | 11.97 A @ 10 kHz | 19 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 2.441" (62.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
502 In Stock | 1 : ¥112.23000 Box | Box | Active | 22000 µF | ±20% | 40 V | - | - | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 2.244" (57.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
189 In Stock | 1 : ¥116.33000 Bulk | Bulk | Active | 22000 µF | ±20% | 80 V | 22mOhm @ 120Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 7.83 A @ 120 Hz | 9 A @ 20 kHz | - | - | 1.969" Dia (50.00mm) | 3.701" (94.00mm) | - | Through Hole | Radial, Can - Snap-In - 5 Lead | |||
506 In Stock | 1 : ¥118.63000 Bulk | Bulk | Active | 22000 µF | ±20% | 63 V | 11mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | - | 8.94 A @ 120 Hz | 10.728 A @ 100 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
239 In Stock | 1 : ¥127.01000 Bulk | Bulk | Active | 22000 µF | ±20% | 63 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | - | 1.575" Dia (40.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
714 In Stock | 1 : ¥140.88000 Bulk | Bulk | Active | 22000 µF | ±20% | 100 V | - | 3000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 11.76 A @ 120 Hz | 13.52 A @ 20 kHz | - | - | 1.969" Dia (50.00mm) | 3.701" (94.00mm) | - | Through Hole | Radial, Can - Snap-In - 5 Lead |