Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,152 In Stock | 1 : ¥169.78000 Bulk | Bulk | Active | 1000 µF | ±20% | 400 V | 120mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5 A @ 100 Hz | 8.82 A @ 10 kHz | 78 mOhms | 0.886" (22.50mm) | 1.575" Dia (40.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
501 In Stock | 1 : ¥63.71000 Box | Box | Active | 22000 µF | ±20% | 35 V | 61mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.56 A @ 100 Hz | 5.65 A @ 10 kHz | 55 mOhms | 0.886" (22.50mm) | 1.575" Dia (40.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
651 In Stock | 1 : ¥72.99000 Bulk | Bulk | Active | 10000 µF | ±20% | 40 V | 86mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.69 A @ 100 Hz | 4.01 A @ 10 kHz | 71 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
818 In Stock | 1 : ¥85.22000 Bulk | Bulk | Active | 330 µF | ±20% | 450 V | 364mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.2 A @ 100 Hz | 3.68 A @ 10 kHz | 242 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,296 In Stock | 1 : ¥95.64000 Box | Box | Active | 220 µF | ±20% | 450 V | 517mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.77 A @ 100 Hz | 3.68 A @ 10 kHz | 311 mOhms | 0.886" (22.50mm) | 1.575" Dia (40.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
587 In Stock | 1 : ¥119.78000 Bulk | Bulk | Active | 10000 µF | ±20% | 63 V | 80mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.58 A @ 100 Hz | 4.67 A @ 10 kHz | 72 mOhms | 0.886" (22.50mm) | 1.575" Dia (40.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
481 In Stock | 1 : ¥153.93000 Bulk | Bulk | Active | 15000 µF | ±20% | 63 V | 44mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7.02 A @ 100 Hz | 7.18 A @ 10 kHz | 39 mOhms | 0.886" (22.50mm) | 1.575" Dia (40.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
1,321 In Stock | 1 : ¥161.24000 Box | Box | Active | 1000 µF | ±20% | 400 V | 112mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.98 A @ 100 Hz | 6.32 A @ 10 kHz | 77 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 3.150" (80.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
680 In Stock | 1 : ¥170.93000 Bulk | Bulk | Active | 1000 µF | ±20% | 500 V | 140mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 5.43 A @ 100 Hz | 9.18 A @ 10 kHz | 98 mOhms | 0.886" (22.50mm) | 1.575" Dia (40.00mm) | 4.213" (107.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
1,040 In Stock | 1 : ¥171.42000 Bulk | Bulk | Active | 1000 µF | ±20% | 450 V | 114mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.95 A @ 100 Hz | 9.32 A @ 10 kHz | 75 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,181 In Stock | 1 : ¥224.37000 Bulk | Bulk | Active | 470 µF | ±20% | 550 V | 742mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.05 A @ 100 Hz | 4.93 A @ 10 kHz | 648 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 2.441" (62.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
420 In Stock | 1 : ¥59.52000 Bulk | Bulk | Active | 330 µF | ±20% | 400 V | 461mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 1.73 A @ 100 Hz | 2.92 A @ 10 kHz | 320 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
681 In Stock | 1 : ¥85.22000 Bulk | Bulk | Active | 1000 µF | ±20% | 250 V | 163mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.26 A @ 100 Hz | 4.75 A @ 10 kHz | 106 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
752 In Stock | 1 : ¥90.96000 Box | Box | Active | 15000 µF | ±20% | 35 V | 87mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.24 A @ 100 Hz | 4.31 A @ 10 kHz | 78 mOhms | 0.886" (22.50mm) | 1.575" Dia (40.00mm) | 1.260" (32.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
1,707 In Stock | 1 : ¥113.38000 Bulk | Bulk | Active | 820 µF | ±20% | 450 V | - | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | - | - | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.756" (70.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,002 In Stock | 1 : ¥115.68000 Bulk | Bulk | Active | 560 µF | ±20% | 500 V | 250mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.5 A @ 100 Hz | 5.57 A @ 10 kHz | 182 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,038 In Stock | 1 : ¥125.53000 Bulk | Bulk | Active | 560 µF | ±20% | 450 V | 266mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.7 A @ 100 Hz | 4.74 A @ 10 kHz | 172 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
504 In Stock | 1 : ¥138.58000 Bulk | Bulk | Active | 1000 µF | ±20% | 450 V | 142mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.42 A @ 100 Hz | 8.42 A @ 10 kHz | 93 mOhms | 0.886" (22.50mm) | 1.575" Dia (40.00mm) | 2.835" (72.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
1,707 In Stock | 1 : ¥153.52000 Box | Box | Active | 1000 µF | ±20% | 450 V | 114mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 4.95 A @ 100 Hz | 9.32 A @ 10 kHz | 75 mOhms | 0.886" (22.50mm) | 1.575" Dia (40.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
2,050 In Stock | 1 : ¥90.72000 Box | Box | Active | 470 µF | ±20% | 450 V | 243mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.08 A @ 100 Hz | 6.25 A @ 10 kHz | 147 mOhms | 0.886" (22.50mm) | 1.575" Dia (40.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
956 In Stock | 1 : ¥101.47000 Bulk | Bulk | Active | 680 µF | ±20% | 450 V | 190mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.61 A @ 100 Hz | 6.09 A @ 10 kHz | 131 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
976 In Stock | 1 : ¥105.17000 Bulk | Bulk | Active | 270 µF | ±20% | 550 V | 1.29Ohm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.01 A @ 100 Hz | 3.15 A @ 10 kHz | 1.126 Ohms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
1,231 In Stock | 1 : ¥115.92000 Bulk | Bulk | Active | 820 µF | ±20% | 450 V | 154mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 105°C | Polar | - | General Purpose | 4.3 A @ 100 Hz | 10.04 A @ 10 kHz | 85 mOhms | 0.886" (22.50mm) | 1.575" Dia (40.00mm) | 3.228" (82.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead | |||
917 In Stock | 1 : ¥72.57000 Box | Box | Active | 4700 µF | ±20% | 63 V | 91mOhm @ 100Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 3.24 A @ 100 Hz | 3.61 A @ 10 kHz | 72 mOhms | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
90 In Stock | 1 : ¥147.04000 Bulk | Bulk | Active | 33000 µF | ±20% | 35 V | 42mOhm @ 100Hz | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 7.16 A @ 100 Hz | 10.03 A @ 10 kHz | 38 mOhms | 0.886" (22.50mm) | 1.575" Dia (40.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In - 4 Lead |