Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
143 In Stock | 1 : ¥84.31000 Box | Box | Active | 10000 µF | ±20% | 40 V | - | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
502 In Stock | 1 : ¥112.23000 Box | Box | Active | 22000 µF | ±20% | 40 V | - | - | -40°C ~ 85°C | Polar | - | General Purpose | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 2.244" (57.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
922 In Stock | 1 : ¥31.12000 Box | Box | Active | 4700 µF | ±20% | 40 V | - | 12000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 0.394" (10.00mm) | 0.984" Dia (25.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,041 In Stock | 1 : ¥36.62000 Box | Box | Active | 4700 µF | ±20% | 63 V | - | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
589 In Stock | 1 : ¥68.55000 Box | Box | Active | 4700 µF | ±20% | 100 V | - | - | -40°C ~ 85°C | Polar | - | General Purpose | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 2.244" (57.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
598 In Stock | 1 : ¥105.99000 Box | Box | Active | 470 µF | ±20% | 385 V | - | - | -40°C ~ 85°C | Polar | - | General Purpose | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 2.244" (57.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
6 In Stock | 1 : ¥118.22000 Bulk | Bulk | Not For New Designs | 10000 µF | ±20% | 63 V | - | 18000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.244" (57.00mm) | - | Chassis Mount | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1 : ¥95.81000 Box | Box | Active | 15000 µF | ±20% | 63 V | - | - | -40°C ~ 85°C | Polar | - | General Purpose | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 3.031" (77.00mm) | - | Through Hole | Radial, Can - Snap-In |