35MXG22000MEFCSN35X40 | |
---|---|
DigiKey Part Number | 1189-2848-ND |
Manufacturer | |
Manufacturer Product Number | 35MXG22000MEFCSN35X40 |
Description | CAP ALUM 22000UF 20% 35V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 35MXG22000MEFCSN35X40 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.92 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.658 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.40000 | ¥67.40 |
10 | ¥47.73200 | ¥477.32 |
50 | ¥39.96360 | ¥1,998.18 |
100 | ¥37.60340 | ¥3,760.34 |
500 | ¥33.69976 | ¥16,849.88 |
1,000 | ¥32.52380 | ¥32,523.80 |
2,500 | ¥31.95627 | ¥79,890.68 |