35USC22000MEFCSN30X45 | |
---|---|
DigiKey Part Number | 1189-2885-ND |
Manufacturer | |
Manufacturer Product Number | 35USC22000MEFCSN30X45 |
Description | CAP ALUM 22000UF 20% 35V SNAP TH |
Customer Reference | |
Detailed Description | 22000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 35USC22000MEFCSN30X45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 6.38 A @ 120 Hz | |
Ripple Current @ High Frequency | 7.337 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.81000 | ¥62.81 |
10 | ¥42.32200 | ¥423.22 |
50 | ¥34.10020 | ¥1,705.01 |
100 | ¥31.58640 | ¥3,158.64 |
500 | ¥27.40794 | ¥13,703.97 |
1,000 | ¥26.14609 | ¥26,146.09 |
2,500 | ¥24.83617 | ¥62,090.42 |