100USC4700MEFCSN30X45 | |
---|---|
DigiKey Part Number | 1189-2876-ND |
Manufacturer | |
Manufacturer Product Number | 100USC4700MEFCSN30X45 |
Description | CAP ALUM 4700UF 20% 100V SNAP TH |
Customer Reference | |
Detailed Description | 4700 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 100USC4700MEFCSN30X45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 5.13 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.8995 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥68.63000 | ¥68.63 |
10 | ¥46.28700 | ¥462.87 |
50 | ¥37.29380 | ¥1,864.69 |
100 | ¥34.54440 | ¥3,454.44 |
500 | ¥29.97448 | ¥14,987.24 |
1,000 | ¥28.59442 | ¥28,594.42 |
2,500 | ¥27.16184 | ¥67,904.60 |