25USC10000MEFCSN25X25 | |
---|---|
DigiKey Part Number | 1189-2882-ND |
Manufacturer | |
Manufacturer Product Number | 25USC10000MEFCSN25X25 |
Description | CAP ALUM 10000UF 20% 25V SNAP TH |
Customer Reference | |
Detailed Description | 10000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 25USC10000MEFCSN25X25 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 3.18 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.657 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.42000 | ¥27.42 |
10 | ¥18.05300 | ¥180.53 |
50 | ¥14.24080 | ¥712.04 |
200 | ¥13.06960 | ¥2,613.92 |
600 | ¥11.11745 | ¥6,670.47 |
1,000 | ¥10.52571 | ¥10,525.71 |
2,600 | ¥9.91160 | ¥25,770.16 |
5,000 | ¥9.54879 | ¥47,743.95 |