80USC4700MEFCSN25X45 | |
---|---|
DigiKey Part Number | 1189-2903-ND |
Manufacturer | |
Manufacturer Product Number | 80USC4700MEFCSN25X45 |
Description | CAP ALUM 4700UF 20% 80V SNAP TH |
Customer Reference | |
Detailed Description | 4700 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 80USC4700MEFCSN25X45 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.28 A @ 120 Hz | |
Ripple Current @ High Frequency | 4.922 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 1.850" (47.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.01000 | ¥49.01 |
10 | ¥33.03600 | ¥330.36 |
50 | ¥26.61780 | ¥1,330.89 |
200 | ¥24.65525 | ¥4,931.05 |
600 | ¥21.39352 | ¥12,836.11 |
1,000 | ¥20.40859 | ¥20,408.59 |
2,600 | ¥19.38610 | ¥50,403.86 |