360 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,498 In Stock | 1 : ¥20.03000 Cut Tape (CT) 200 : ¥8.45690 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 360 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 625 mA @ 120 Hz | 1.25 A @ 100 kHz | 140 mOhms | - | 0.492" Dia (12.50mm) | 0.571" (14.50mm) | 0.535" L x 0.535" W (13.60mm x 13.60mm) | Surface Mount | Radial, Can - SMD | |||
1,031 In Stock | 1 : ¥17.98000 Bulk | Bulk | Active | 360 µF | ±20% | 100 V | 61mOhm @ 100kHz | 2000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 1.135 A @ 120 Hz | 2.27 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
262 In Stock | 1 : ¥83.99000 Bulk | Bulk | Active | 360 µF | ±20% | 550 V | 477mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 2.3 A @ 100 Hz | 4.8 A @ 10 kHz | 331 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 3.031" (77.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
158 In Stock | 1 : ¥26.52000 Cut Tape (CT) 250 : ¥10.57816 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 360 µF | ±20% | 100 V | 48mOhm @ 100kHz | 3000 Hrs @ 135°C | -40°C ~ 135°C | Polar | - | Automotive | 1.175 A @ 120 Hz | 2.35 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
378 In Stock | 1 : ¥46.22000 Bulk | Bulk | Active | 360 µF | ±20% | 450 V | 386mOhm @ 100Hz | 7000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 2.12 A @ 100 Hz | 4.12 A @ 10 kHz | 481.2 mOhms | - | 1.378" Dia (35.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
840 In Stock | 1 : ¥64.45000 Bulk | Bulk | Active | 360 µF | ±20% | 500 V | 577mOhm @ 100Hz | 8000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 2.21 A @ 100 Hz | 4.59 A @ 10 kHz | 234.6 mOhms | - | 1.378" Dia (35.00mm) | 1.850" (47.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
235 In Stock | 1 : ¥8.54000 Cut Tape (CT) 250 : ¥4.21392 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 360 µF | ±20% | 50 V | 160mOhm @ 100kHz | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 440 mA @ 120 Hz | 880 mA @ 100 kHz | - | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.512" L x 0.512" W (13.00mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
340 In Stock | 1 : ¥11.66000 Cut Tape (CT) 175 : ¥6.53126 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 360 µF | ±20% | 63 V | 150mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 390 mA @ 120 Hz | 780 mA @ 100 kHz | - | - | 0.630" Dia (16.00mm) | 0.650" (16.50mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
995 In Stock | 1 : ¥13.79000 Bulk | Bulk | Active | 360 µF | ±20% | 70 V | 100mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 676.5 mA @ 120 Hz | 1.23 A @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
300 In Stock | 1 : ¥14.53000 Cut Tape (CT) 150 : ¥8.48127 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 360 µF | ±20% | 80 V | 91mOhm @ 100kHz | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 860 mA @ 120 Hz | 1.72 A @ 100 kHz | - | - | 0.709" Dia (18.00mm) | 0.650" (16.50mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
993 In Stock | 1 : ¥15.93000 Bulk | Bulk | Active | 360 µF | ±20% | 100 V | 50mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.31 A @ 120 Hz | - | - | 0.295" (7.50mm) | 0.571" Dia (14.50mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
940 In Stock | 1 : ¥16.01000 Bulk | Bulk | Active | 360 µF | ±20% | 70 V | 70mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 880 mA @ 120 Hz | 1.6 A @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.063" (27.00mm) | - | Through Hole | Radial, Can | |||
230 In Stock | 1 : ¥23.32000 Cut Tape (CT) 125 : ¥13.63288 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 360 µF | ±20% | 80 V | - | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 500 mA @ 120 Hz | 1 A @ 100 kHz | - | - | 0.709" Dia (18.00mm) | 0.689" (17.50mm) | 0.752" L x 0.752" W (19.10mm x 19.10mm) | Surface Mount | Radial, Can - SMD | |||
250 In Stock | 1 : ¥30.95000 Cut Tape (CT) 125 : ¥14.75400 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 360 µF | ±20% | 80 V | 91mOhm @ 100kHz | 4000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 834 mA @ 120 Hz | 1.39 A @ 100 kHz | - | - | 0.709" Dia (18.00mm) | 0.669" (17.00mm) | 0.748" L x 0.748" W (19.00mm x 19.00mm) | Surface Mount | Radial, Can - SMD | |||
500 In Stock | 1 : ¥31.53000 Bulk | Bulk | Active | 360 µF | ±20% | 100 V | 68mOhm @ 100kHz | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 1.125 A @ 120 Hz | 2.25 A @ 100 kHz | - | - | 0.630" Dia (16.00mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
395 In Stock | 1 : ¥57.06000 Bulk | Bulk | Active | 360 µF | ±20% | 400 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.71 A @ 120 Hz | 3.9566 A @ 50 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.713" (43.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
374 In Stock | 1 : ¥63.63000 Bulk | Bulk | Active | 360 µF | ±20% | 420 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.68 A @ 120 Hz | 3.9128 A @ 50 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.909" (48.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
400 In Stock | 1 : ¥66.50000 Bulk | Bulk | Active | 360 µF | ±20% | 450 V | - | 5000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.63 A @ 120 Hz | 2.3309 A @ 50 kHz | - | 0.394" (10.00mm) | 1.000" Dia (25.40mm) | 2.067" (52.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
970 In Stock | 1 : ¥74.13000 Bulk | Bulk | Active | 360 µF | ±20% | 450 V | 330mOhm @ 120Hz | 2000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.81 A @ 120 Hz | - | - | 0.394" (10.00mm) | 0.984" Dia x 1.575" L (25.00mm x 40.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
0 In Stock Check Lead Time | 1,000 : ¥59.67264 Bulk | Bulk | Active | 360 µF | ±20% | 550 V | 1.198Ohm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.08 A @ 100 Hz | 3.24 A @ 10 kHz | 1.042 Ohms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
400 In Stock | 1 : ¥8.21000 Cut Tape (CT) 200 : ¥4.21410 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 360 µF | ±20% | 50 V | 100mOhm @ 100kHz | 1500 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 545 mA @ 120 Hz | 1.09 A @ 100 kHz | - | - | 0.492" Dia (12.50mm) | 0.630" (16.00mm) | 0.512" L x 0.512" W (13.00mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
3 In Stock | 1 : ¥1,689.58000 Bulk | Bulk | Active | 360 µF | ±20% | 400 V | 630mOhm @ 120Hz | 10000 Hrs @ 105°C | -55°C ~ 105°C | Polar | - | General Purpose | 700 mA @ 120 Hz | 1.13 A @ 20 kHz | - | 1.000" (25.40mm) | 1.810" L x 0.600" W (45.97mm x 15.24mm) | 3.020" (76.71mm) | - | Through Hole | Radial | |||
0 In Stock Check Lead Time | 1 : ¥24.71000 Bulk | Bulk | Active | 360 µF | ±20% | 100 V | 38mOhm @ 100kHz | 3000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 1.88 A @ 120 Hz | 3.76 A @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 400 : ¥13.67568 Bulk | Bulk | Active | 360 µF | ±20% | 100 V | 48mOhm @ 100kHz | 3000 Hrs @ 135°C | -40°C ~ 135°C | Polar | AEC-Q200 | Automotive | 1.175 A @ 120 Hz | 2.35 A @ 100 kHz | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
0 In Stock Check Lead Time | 1 : ¥16.49000 Cut Tape (CT) 200 : ¥9.65740 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 360 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 625 mA @ 120 Hz | 1.25 A @ 100 kHz | 140 mOhms | - | 0.492" Dia (12.50mm) | 0.492" (12.50mm) | 0.535" L x 0.535" W (13.60mm x 13.60mm) | Surface Mount | Radial, Can - SMD |