UCM1J361MNJ1MS | |
---|---|
DigiKey Part Number | UCM1J361MNJ1TR-ND - Tape & Reel (TR) UCM1J361MNJ1CT-ND - Cut Tape (CT) UCM1J361MNJ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1J361MNJ1MS |
Description | CAP ALUM 360UF 20% 63V SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 360 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 625 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.25 A @ 100 kHz | |
Impedance | 140 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.03000 | ¥20.03 |
10 | ¥12.93000 | ¥129.30 |
50 | ¥10.08320 | ¥504.16 |
100 | ¥9.19330 | ¥919.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥8.45690 | ¥1,691.38 |
400 | ¥7.84775 | ¥3,139.10 |
600 | ¥7.54125 | ¥4,524.75 |
1,000 | ¥7.20033 | ¥7,200.33 |
1,400 | ¥7.00021 | ¥9,800.29 |
2,000 | ¥6.80716 | ¥13,614.32 |
5,000 | ¥6.38903 | ¥31,945.15 |
10,000 | ¥6.13510 | ¥61,351.00 |