360 µF Aluminum Electrolytic Capacitors

Results: 96
Manufacturer
Chemi-ConCornell Dubilier KnowlesEPCOS - TDK ElectronicsKEMETNichiconRubyconVishay Sprague
Series
500D550CALA7DALA8DALC70ALC80Alchip™- MHSALF70ALS70ALS71ALS80ALS81
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Box (TB)Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Tolerance
-10%, +20%-10%, +30%-10%, +50%±20%
Voltage - Rated
25 V50 V63 V70 V80 V100 V150 V200 V350 V400 V420 V450 V500 V550 V
ESR (Equivalent Series Resistance)
38mOhm @ 100kHz45mOhm @ 100kHz48mOhm @ 100kHz50mOhm @ 100kHz61mOhm @ 100kHz68mOhm @ 100kHz70mOhm @ 100kHz91mOhm @ 100kHz100mOhm @ 100kHz150mOhm @ 100kHz160mOhm @ 100kHz281mOhm @ 100Hz
Lifetime @ Temp.
1500 Hrs @ 125°C1600 Hrs @ 150°C2000 Hrs @ 105°C2000 Hrs @ 125°C2000 Hrs @ 135°C2000 Hrs @ 85°C3000 Hrs @ 105°C3000 Hrs @ 125°C3000 Hrs @ 135°C4000 Hrs @ 125°C5000 Hrs @ 105°C5000 Hrs @ 125°C
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 135°C-40°C ~ 150°C-40°C ~ 85°C-25°C ~ 105°C
Polarization
-Polar
Ratings
-AEC-Q200
Applications
AutomotiveAutomotive, High Temperature ReflowGeneral Purpose
Ripple Current @ Low Frequency
390 mA @ 120 Hz440 mA @ 120 Hz500 mA @ 120 Hz545 mA @ 120 Hz625 mA @ 120 Hz676.5 mA @ 120 Hz700 mA @ 120 Hz790 mA @ 120 Hz834 mA @ 120 Hz860 mA @ 120 Hz880 mA @ 120 Hz895 mA @ 120 Hz
Ripple Current @ High Frequency
780 mA @ 100 kHz880 mA @ 100 kHz1 A @ 100 kHz1.09 A @ 100 kHz1.13 A @ 20 kHz1.23 A @ 100 kHz1.25 A @ 100 kHz1.39 A @ 100 kHz1.58 A @ 100 kHz1.6 A @ 100 kHz1.72 A @ 100 kHz1.79 A @ 100 kHz
Impedance
110 mOhms140 mOhms147 mOhms161.2 mOhms163 mOhms172 mOhms189.4 mOhms190.8 mOhms198 mOhms201 mOhms207.2 mOhms221.8 mOhms
Lead Spacing
0.197" (5.00mm)0.276" (7.00mm)0.295" (7.50mm)0.394" (10.00mm)0.500" (12.70mm)0.504" (12.80mm)0.886" (22.50mm)0.984" (25.00mm)1.000" (25.40mm)-
Size / Dimension
0.374" Dia x 1.260" L (9.50mm x 32.00mm)0.394" Dia x 1.142" L (10.00mm x 29.00mm)0.492" Dia (12.50mm)0.571" Dia (14.50mm)0.630" Dia (16.00mm)0.709" Dia (18.00mm)0.984" Dia (25.00mm)0.984" Dia x 1.575" L (25.00mm x 40.00mm)1.000" Dia (25.40mm)1.181" Dia (30.00mm)1.375" Dia (34.93mm)1.378" Dia (35.00mm)1.417" Dia (36.00mm)1.500" L x 1.750" W (38.10mm x 44.45mm)
Height - Seated (Max)
0.492" (12.50mm)0.500" (12.70mm)0.551" (14.00mm)0.571" (14.50mm)0.630" (16.00mm)0.650" (16.50mm)0.669" (17.00mm)0.689" (17.50mm)0.846" (21.50mm)0.866" (22.00mm)1.063" (27.00mm)1.240" (31.50mm)
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)0.535" L x 0.535" W (13.60mm x 13.60mm)0.669" L x 0.669" W (17.00mm x 17.00mm)0.748" L x 0.748" W (19.00mm x 19.00mm)0.752" L x 0.752" W (19.10mm x 19.10mm)-
Mounting Type
Chassis MountSurface MountThrough HoleThrough Hole, Press-Fit
Package / Case
Axial, CanFlatPack, TabbedRadialRadial, CanRadial, Can - Press-Fit - 4 LeadRadial, Can - Press-Fit - 5 LeadRadial, Can - Screw TerminalsRadial, Can - SMDRadial, Can - Snap-InRadial, Can - Snap-In - 3 LeadRadial, Can - Snap-In - 4 Lead
Stocking Options
Environmental Options
Media
Marketplace Product
96Results
Applied FiltersRemove All

Showing
of 96
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Capacitance
Tolerance
Voltage - Rated
ESR (Equivalent Series Resistance)
Lifetime @ Temp.
Operating Temperature
Polarization
Ratings
Applications
Ripple Current @ Low Frequency
Ripple Current @ High Frequency
Impedance
Lead Spacing
Size / Dimension
Height - Seated (Max)
Surface Mount Land Size
Mounting Type
Package / Case
CAP ALUM 360UF 20% 63V SMD
UCM1J361MNJ1MS
CAP ALUM 360UF 20% 63V SMD
Nichicon
1,498
In Stock
1 : ¥20.03000
Cut Tape (CT)
200 : ¥8.45690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
360 µF
±20%
63 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
625 mA @ 120 Hz
1.25 A @ 100 kHz
140 mOhms
-
0.492" Dia (12.50mm)
0.571" (14.50mm)
0.535" L x 0.535" W (13.60mm x 13.60mm)
Surface Mount
Radial, Can - SMD
GPD SERIES 18x21.5mm
EGPD101ELL361MM20H
CAP ALUM 360UF 20% 100V RADIAL
Chemi-Con
1,031
In Stock
1 : ¥17.98000
Bulk
Bulk
Active
360 µF
±20%
100 V
61mOhm @ 100kHz
2000 Hrs @ 135°C
-40°C ~ 135°C
Polar
AEC-Q200
Automotive
1.135 A @ 120 Hz
2.27 A @ 100 kHz
-
0.295" (7.50mm)
0.709" Dia (18.00mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
ALA7D_Series
ALA7DA361DE550
CAP ALUM 360UF 20% 550V SNAP TH
KEMET
262
In Stock
1 : ¥83.99000
Bulk
Bulk
Active
360 µF
±20%
550 V
477mOhm @ 100Hz
15000 Hrs @ 85°C
-40°C ~ 85°C
Polar
AEC-Q200
Automotive
2.3 A @ 100 Hz
4.8 A @ 10 kHz
331 mOhms
0.394" (10.00mm)
1.575" Dia (40.00mm)
3.031" (77.00mm)
-
Through Hole
Radial, Can - Snap-In
CAP ALUM 360UF 20% 100V RADIAL
UBY2A361MHL6TN
CAP ALUM 360UF 20% 100V RADIAL
Nichicon
158
In Stock
1 : ¥26.52000
Cut Tape (CT)
250 : ¥10.57816
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
360 µF
±20%
100 V
48mOhm @ 100kHz
3000 Hrs @ 135°C
-40°C ~ 135°C
Polar
-
Automotive
1.175 A @ 120 Hz
2.35 A @ 100 kHz
-
0.295" (7.50mm)
0.709" Dia (18.00mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
ALA7D, ALA8D  Series
ALA8DA361DC450
CAP ALUM 360UF 20% 450V SNAP TH
KEMET
378
In Stock
1 : ¥46.22000
Bulk
Bulk
Active
360 µF
±20%
450 V
386mOhm @ 100Hz
7000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
2.12 A @ 100 Hz
4.12 A @ 10 kHz
481.2 mOhms
-
1.378" Dia (35.00mm)
1.457" (37.00mm)
-
Through Hole
Radial, Can - Snap-In
ALA7D, ALA8D  Series
ALA8DA361DE500
CAP ALUM 360UF 20% 500V SNAP TH
KEMET
840
In Stock
1 : ¥64.45000
Bulk
Bulk
Active
360 µF
±20%
500 V
577mOhm @ 100Hz
8000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
2.21 A @ 100 Hz
4.59 A @ 10 kHz
234.6 mOhms
-
1.378" Dia (35.00mm)
1.850" (47.00mm)
-
Through Hole
Radial, Can - Snap-In
Alchip MHS Series
EMHS500ARA361MKE0S
CAP ALUM 360UF 20% 50V SMD
Chemi-Con
235
In Stock
1 : ¥8.54000
Cut Tape (CT)
250 : ¥4.21392
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
360 µF
±20%
50 V
160mOhm @ 100kHz
5000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
440 mA @ 120 Hz
880 mA @ 100 kHz
-
-
0.492" Dia (12.50mm)
0.551" (14.00mm)
0.512" L x 0.512" W (13.00mm x 13.00mm)
Surface Mount
Radial, Can - SMD
MVY Series
EMHB630ARA361MLH0S
CAP ALUM 360UF 20% 63V SMD
Chemi-Con
340
In Stock
1 : ¥11.66000
Cut Tape (CT)
175 : ¥6.53126
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
360 µF
±20%
63 V
150mOhm @ 100kHz
2000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
390 mA @ 120 Hz
780 mA @ 100 kHz
-
-
0.630" Dia (16.00mm)
0.650" (16.50mm)
0.669" L x 0.669" W (17.00mm x 17.00mm)
Surface Mount
Radial, Can - SMD
R1A
70RXA360MEFC12.5X20
CAP ALUM 360UF 20% 70V RADIAL TH
Rubycon
995
In Stock
1 : ¥13.79000
Bulk
Bulk
Active
360 µF
±20%
70 V
100mOhm @ 100kHz
2000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
676.5 mA @ 120 Hz
1.23 A @ 100 kHz
-
0.197" (5.00mm)
0.492" Dia (12.50mm)
0.866" (22.00mm)
-
Through Hole
Radial, Can
HXA SERIES 6.3mm
EMHS800ARA361MMH0S
CAP ALUM 360UF 20% 80V SMD
Chemi-Con
300
In Stock
1 : ¥14.53000
Cut Tape (CT)
150 : ¥8.48127
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
360 µF
±20%
80 V
91mOhm @ 100kHz
5000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive, High Temperature Reflow
860 mA @ 120 Hz
1.72 A @ 100 kHz
-
-
0.709" Dia (18.00mm)
0.650" (16.50mm)
0.748" L x 0.748" W (19.00mm x 19.00mm)
Surface Mount
Radial, Can - SMD
GXF
EGXF101ELL361MU30S
CAP ALUM 360UF 20% 100V RADIAL
Chemi-Con
993
In Stock
1 : ¥15.93000
Bulk
Bulk
Active
360 µF
±20%
100 V
50mOhm @ 100kHz
3000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
1.31 A @ 120 Hz
-
-
0.295" (7.50mm)
0.571" Dia (14.50mm)
1.240" (31.50mm)
-
Through Hole
Radial, Can
R1A
70RXA360MEFC12.5X25
CAP ALUM 360UF 20% 70V RADIAL TH
Rubycon
940
In Stock
1 : ¥16.01000
Bulk
Bulk
Active
360 µF
±20%
70 V
70mOhm @ 100kHz
2000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
880 mA @ 120 Hz
1.6 A @ 100 kHz
-
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.063" (27.00mm)
-
Through Hole
Radial, Can
CAP ALUM 360UF 20% 80V SMD
UYA1K361MNJ1MS
CAP ALUM 360UF 20% 80V SMD
Nichicon
230
In Stock
1 : ¥23.32000
Cut Tape (CT)
125 : ¥13.63288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
360 µF
±20%
80 V
-
5000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
500 mA @ 120 Hz
1 A @ 100 kHz
-
-
0.709" Dia (18.00mm)
0.689" (17.50mm)
0.752" L x 0.752" W (19.10mm x 19.10mm)
Surface Mount
Radial, Can - SMD
80TGV180M12.5X13.5
80TGV360M18X16.5
CAP ALUM 80V POLAR
Rubycon
250
In Stock
1 : ¥30.95000
Cut Tape (CT)
125 : ¥14.75400
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
360 µF
±20%
80 V
91mOhm @ 100kHz
4000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
834 mA @ 120 Hz
1.39 A @ 100 kHz
-
-
0.709" Dia (18.00mm)
0.669" (17.00mm)
0.748" L x 0.748" W (19.00mm x 19.00mm)
Surface Mount
Radial, Can - SMD
GPA SERIES
EGPA101ELL361ML30S
CAP ALUM 360UF 20% 100V RADIAL
Chemi-Con
500
In Stock
1 : ¥31.53000
Bulk
Bulk
Active
360 µF
±20%
100 V
68mOhm @ 100kHz
5000 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
1.125 A @ 120 Hz
2.25 A @ 100 kHz
-
-
0.630" Dia (16.00mm)
1.240" (31.50mm)
-
Through Hole
Radial, Can
EKHJ401VSN361MR41M
EKHJ401VSN361MR41M
CAP ALUM 360UF 20% 400V SNAP TH
Chemi-Con
395
In Stock
1 : ¥57.06000
Bulk
Bulk
Active
360 µF
±20%
400 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.71 A @ 120 Hz
3.9566 A @ 50 kHz
-
0.394" (10.00mm)
1.181" Dia (30.00mm)
1.713" (43.50mm)
-
Through Hole
Radial, Can - Snap-In
EKHJ401VSN361MR41M
EKHJ421VSN361MR46M
CAP ALUM 360UF 20% 420V SNAP TH
Chemi-Con
374
In Stock
1 : ¥63.63000
Bulk
Bulk
Active
360 µF
±20%
420 V
-
3000 Hrs @ 105°C
-40°C ~ 105°C
Polar
-
General Purpose
2.68 A @ 120 Hz
3.9128 A @ 50 kHz
-
0.394" (10.00mm)
1.181" Dia (30.00mm)
1.909" (48.50mm)
-
Through Hole
Radial, Can - Snap-In
ELVA451VSN151MQ25S
ELVA451VSN361MQ50S
CAP ALUM 450V POLAR
Chemi-Con
400
In Stock
1 : ¥66.50000
Bulk
Bulk
Active
360 µF
±20%
450 V
-
5000 Hrs @ 105°C
-40°C ~ 105°C
Polar
AEC-Q200
Automotive
1.63 A @ 120 Hz
2.3309 A @ 50 kHz
-
0.394" (10.00mm)
1.000" Dia (25.40mm)
2.067" (52.50mm)
-
Through Hole
Radial, Can - Snap-In
B43657A5108M057
B43657A5367M057
CAP ALUM 360UF 20% 450V SNAP TH
EPCOS - TDK Electronics
970
In Stock
1 : ¥74.13000
Bulk
Bulk
Active
360 µF
±20%
450 V
330mOhm @ 120Hz
2000 Hrs @ 105°C
-25°C ~ 105°C
Polar
-
General Purpose
1.81 A @ 120 Hz
-
-
0.394" (10.00mm)
0.984" Dia x 1.575" L (25.00mm x 40.00mm)
1.654" (42.00mm)
-
Through Hole
Radial, Can - Snap-In
ALC70 Radial Can Snap-In
ALC70A361DF550
CAP ALUM 360UF 20% 550V SNAP TH
KEMET
0
In Stock
Check Lead Time
1,000 : ¥59.67264
Bulk
Bulk
Active
360 µF
±20%
550 V
1.198Ohm @ 100Hz
15000 Hrs @ 85°C
-40°C ~ 85°C
Polar
-
General Purpose
2.08 A @ 100 Hz
3.24 A @ 10 kHz
1.042 Ohms
0.394" (10.00mm)
1.378" Dia (35.00mm)
2.047" (52.00mm)
-
Through Hole
Radial, Can - Snap-In
MVY Series
EMHB500ARA361MKG5S
CAP ALUM 360UF 20% 50V SMD
Chemi-Con
400
In Stock
1 : ¥8.21000
Cut Tape (CT)
200 : ¥4.21410
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
360 µF
±20%
50 V
100mOhm @ 100kHz
1500 Hrs @ 125°C
-40°C ~ 125°C
Polar
AEC-Q200
Automotive
545 mA @ 120 Hz
1.09 A @ 100 kHz
-
-
0.492" Dia (12.50mm)
0.630" (16.00mm)
0.512" L x 0.512" W (13.00mm x 13.00mm)
Surface Mount
Radial, Can - SMD
MLPS203M7R5EK0C
MLPS361M400EB0C
CAP ALUM 360UF 20% 400V RADIAL
Cornell Dubilier Knowles
3
In Stock
1 : ¥1,689.58000
Bulk
Bulk
Active
360 µF
±20%
400 V
630mOhm @ 120Hz
10000 Hrs @ 105°C
-55°C ~ 105°C
Polar
-
General Purpose
700 mA @ 120 Hz
1.13 A @ 20 kHz
-
1.000" (25.40mm)
1.810" L x 0.600" W (45.97mm x 15.24mm)
3.020" (76.71mm)
-
Through Hole
Radial
CAP ALUM 360UF 20% 100V RADIAL
UBY2A361MHL
CAP ALUM 360UF 20% 100V RADIAL
Nichicon
0
In Stock
Check Lead Time
1 : ¥24.71000
Bulk
Bulk
Active
360 µF
±20%
100 V
38mOhm @ 100kHz
3000 Hrs @ 135°C
-40°C ~ 135°C
Polar
AEC-Q200
Automotive
1.88 A @ 120 Hz
3.76 A @ 100 kHz
-
0.197" (5.00mm)
0.492" Dia (12.50mm)
1.457" (37.00mm)
-
Through Hole
Radial, Can
CAP ALUM 360UF 20% 100V RADIAL
UBY2A361MHL6
CAP ALUM 360UF 20% 100V RADIAL
Nichicon
0
In Stock
Check Lead Time
400 : ¥13.67568
Bulk
Bulk
Active
360 µF
±20%
100 V
48mOhm @ 100kHz
3000 Hrs @ 135°C
-40°C ~ 135°C
Polar
AEC-Q200
Automotive
1.175 A @ 120 Hz
2.35 A @ 100 kHz
-
0.295" (7.50mm)
0.709" Dia (18.00mm)
0.846" (21.50mm)
-
Through Hole
Radial, Can
CAP ALUM 63V POLAR
UCM1J361MNS1MS
CAP ALUM 63V POLAR
Nichicon
0
In Stock
Check Lead Time
1 : ¥16.49000
Cut Tape (CT)
200 : ¥9.65740
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
360 µF
±20%
63 V
-
5000 Hrs @ 105°C
-55°C ~ 105°C
Polar
AEC-Q200
Automotive
625 mA @ 120 Hz
1.25 A @ 100 kHz
140 mOhms
-
0.492" Dia (12.50mm)
0.492" (12.50mm)
0.535" L x 0.535" W (13.60mm x 13.60mm)
Surface Mount
Radial, Can - SMD
Showing
of 96

360 µF Aluminum Electrolytic Capacitors


A capacitor is a passive electronic device that stores electric charge. Polarized aluminum electrolytic capacitors have an anode electrode (+) made of pure aluminum foil, electrolyte that acts as the cathode, and a thin insulating layer of aluminum oxide that acts as the dielectric. Electrolytic capacitors have higher capacitance-voltage (CV) product per unit volume than ceramic capacitors or film capacitors. Applications include audio, automotive, bypass, decoupling, and motor starting capacitors.