EMHS800ARA361MMH0S | |
---|---|
DigiKey Part Number | 565-EMHS800ARA361MMH0STB-ND - Tape & Reel (TR) 565-EMHS800ARA361MMH0SCT-ND - Cut Tape (CT) 565-EMHS800ARA361MMH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS800ARA361MMH0S |
Description | CAP ALUM 360UF 20% 80V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 360 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 91mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 91mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 860 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.72 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.53000 | ¥14.53 |
10 | ¥11.13200 | ¥111.32 |
50 | ¥10.22940 | ¥511.47 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥8.48127 | ¥1,272.19 |
300 | ¥7.67180 | ¥2,301.54 |
450 | ¥6.81924 | ¥3,068.66 |
750 | ¥6.39303 | ¥4,794.77 |
1,050 | ¥5.96689 | ¥6,265.23 |
3,750 | ¥5.75376 | ¥21,576.60 |
7,500 | ¥5.54065 | ¥41,554.88 |
15,000 | ¥5.32755 | ¥79,913.25 |