UCM1J361MNS1MS | |
---|---|
DigiKey Part Number | UCM1J361MNS1MTR-ND - Tape & Reel (TR) 493-UCM1J361MNS1MSCT-ND - Cut Tape (CT) 493-UCM1J361MNS1MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCM1J361MNS1MS |
Description | CAP ALUM 63V POLAR |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 360 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 625 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.25 A @ 100 kHz | |
Impedance | 140 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.535" L x 0.535" W (13.60mm x 13.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.49000 | ¥16.49 |
10 | ¥12.67500 | ¥126.75 |
50 | ¥11.64660 | ¥582.33 |
100 | ¥9.65740 | ¥965.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥9.65740 | ¥1,931.48 |
400 | ¥8.73523 | ¥3,494.09 |
600 | ¥7.76473 | ¥4,658.84 |
1,000 | ¥6.79409 | ¥6,794.09 |
2,000 | ¥6.55147 | ¥13,102.94 |
5,000 | ¥6.30882 | ¥31,544.10 |
10,000 | ¥6.18749 | ¥61,874.90 |