70RXA360MEFC12.5X20 | |
---|---|
DigiKey Part Number | 1189-70RXA360MEFC12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 70RXA360MEFC12.5X20 |
Description | CAP ALUM 360UF 20% 70V RADIAL TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 360 µF 70 V Aluminum Electrolytic Capacitors Radial, Can 100mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 70 V | |
ESR (Equivalent Series Resistance) | 100mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 676.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.23 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥8.90800 | ¥89.08 |
50 | ¥6.87980 | ¥343.99 |
100 | ¥6.25260 | ¥625.26 |
500 | ¥5.20272 | ¥2,601.36 |
1,000 | ¥4.88368 | ¥4,883.68 |
3,000 | ¥4.55190 | ¥13,655.70 |
5,000 | ¥4.35509 | ¥21,775.45 |