240 µF Aluminum Electrolytic Capacitors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Capacitance | Tolerance | Voltage - Rated | ESR (Equivalent Series Resistance) | Lifetime @ Temp. | Operating Temperature | Polarization | Ratings | Applications | Ripple Current @ Low Frequency | Ripple Current @ High Frequency | Impedance | Lead Spacing | Size / Dimension | Height - Seated (Max) | Surface Mount Land Size | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,369 In Stock | 1 : ¥8.46000 Cut Tape (CT) 250 : ¥4.42936 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 240 µF | ±20% | 63 V | 170mOhm @ 100kHz | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 460 mA @ 120 Hz | 920 mA @ 100 kHz | - | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.539" L x 0.512" W (13.70mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
3,928 In Stock | 1 : ¥4.52000 Bulk | Bulk | Active | 240 µF | ±20% | 50 V | 160mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 432 mA @ 120 Hz | - | - | 0.197" (5.00mm) | 0.394" Dia (10.00mm) | 0.689" (17.50mm) | - | Through Hole | Radial, Can | |||
2,399 In Stock | 1 : ¥9.36000 Cut Tape (CT) 200 : ¥5.26865 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 240 µF | ±20% | 80 V | 130mOhm @ 100kHz | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 515 mA @ 120 Hz | 1.03 A @ 100 kHz | - | - | 0.492" Dia (12.50mm) | 0.650" (16.50mm) | 0.539" L x 0.512" W (13.70mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
1,000 In Stock | 1 : ¥12.81000 Cut Tape (CT) 200 : ¥7.18850 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 240 µF | ±20% | 80 V | 130mOhm @ 100kHz | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 515 mA @ 120 Hz | 1.03 A @ 100 kHz | - | - | 0.492" Dia (12.50mm) | 0.650" (16.50mm) | 0.539" L x 0.512" W (13.70mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
129 In Stock | 1 : ¥114.69000 Bulk | Bulk | Active | 240 µF | ±20% | 550 V | 713mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 1.8 A @ 100 Hz | 3.7 A @ 10 kHz | 494 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.457" (37.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
411 In Stock | 1 : ¥77.91000 Bulk | Bulk | Active | 240 µF | ±20% | 600 V | 535mOhm @ 100Hz | 15000 Hrs @ 85°C | -40°C ~ 85°C | Polar | AEC-Q200 | Automotive | 2.2 A @ 100 Hz | 4.6 A @ 10 kHz | 370 mOhms | 0.394" (10.00mm) | 1.575" Dia (40.00mm) | 3.031" (77.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
2,000 In Stock | 1 : ¥8.37000 Bulk | Bulk | Active | 240 µF | ±20% | 80 V | 97mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 524 mA @ 120 Hz | - | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
1,895 In Stock | 1 : ¥12.89000 Bulk | Bulk | Active | 240 µF | ±20% | 100 V | 62mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 916 mA @ 120 Hz | - | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 1.240" (31.50mm) | - | Through Hole | Radial, Can | |||
997 In Stock | 1 : ¥13.14000 Bulk | Bulk | Active | 240 µF | ±20% | 70 V | 96mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 698.5 mA @ 120 Hz | 1.27 A @ 100 kHz | - | 0.197" (5.00mm) | 0.492" Dia (12.50mm) | 0.866" (22.00mm) | - | Through Hole | Radial, Can | |||
1,000 In Stock | 1 : ¥13.63000 Bulk | Bulk | Active | 240 µF | ±20% | 100 V | 71mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 632 mA @ 120 Hz | - | - | 0.295" (7.50mm) | 0.630" Dia (16.00mm) | 0.846" (21.50mm) | - | Through Hole | Radial, Can | |||
278 In Stock | 1 : ¥15.11000 Cut Tape (CT) 200 : ¥8.84115 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 240 µF | ±20% | 63 V | - | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 325 mA @ 120 Hz | 650 mA @ 100 kHz | - | - | 0.492" Dia (12.50mm) | 0.492" (12.50mm) | 0.535" L x 0.535" W (13.60mm x 13.60mm) | Surface Mount | Radial, Can - SMD | |||
998 In Stock | 1 : ¥17.40000 Bulk | Bulk | Active | 240 µF | ±20% | 160 V | - | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 717.5 mA @ 120 Hz | - | - | 0.295" (7.50mm) | 0.709" Dia (18.00mm) | 1.043" (26.50mm) | - | Through Hole | Radial, Can | |||
250 In Stock | 1 : ¥17.98000 Cut Tape (CT) 125 : ¥10.52760 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 240 µF | ±20% | 100 V | 63mOhm @ 100kHz | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive, High Temperature Reflow | 1.115 A @ 120 Hz | 2.23 A @ 100 kHz | - | - | 0.630" Dia (16.00mm) | 0.846" (21.50mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
170 In Stock | 1 : ¥19.29000 Cut Tape (CT) 150 : ¥9.20700 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 240 µF | ±20% | 80 V | 130mOhm @ 100kHz | 3000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 696 mA @ 120 Hz | 1.16 A @ 100 kHz | - | - | 0.492" Dia (12.50mm) | 0.650" (16.50mm) | 0.512" L x 0.512" W (13.00mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
400 In Stock | 1 : ¥40.56000 Bulk | Bulk | Active | 240 µF | ±20% | 400 V | - | 2000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 1.17 A @ 120 Hz | 1.5561 A @ 50 kHz | - | 0.394" (10.00mm) | 1.000" Dia (25.40mm) | 1.083" (27.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
398 In Stock | 1 : ¥49.51000 Bulk | Bulk | Active | 240 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | AEC-Q200 | Automotive | 1.26 A @ 120 Hz | 1.8018 A @ 50 kHz | - | 0.394" (10.00mm) | 1.000" Dia (25.40mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
400 In Stock | 1 : ¥53.20000 Bulk | Bulk | Active | 240 µF | ±20% | 450 V | - | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.12 A @ 120 Hz | 3.0952 A @ 50 kHz | - | 0.394" (10.00mm) | 1.181" Dia (30.00mm) | 1.476" (37.50mm) | - | Through Hole | Radial, Can - Snap-In | |||
36 In Stock | 1 : ¥64.36000 Bulk | Bulk | Active | 240 µF | ±20% | 500 V | 678mOhm @ 120Hz | 3000 Hrs @ 105°C | -25°C ~ 105°C | Polar | - | General Purpose | 1.19 A @ 120 Hz | 1.81 A @ 20 kHz | - | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 1.654" (42.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
31 In Stock | 1 : ¥261.56000 Bulk | Bulk | Active | 240 µF | -10%, +50% | 450 V | 330mOhm @ 120Hz | 2000 Hrs @ 85°C | -40°C ~ 85°C | Polar | - | General Purpose | 2.4 A @ 120 Hz | 2.592 A @ 10 kHz | - | - | 2.000" Dia (50.80mm) | 4.125" (104.78mm) | - | Chassis Mount | Radial, Can - Screw Terminals | |||
490 In Stock | 1 : ¥6.98000 Cut Tape (CT) 250 : ¥3.44416 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 240 µF | ±20% | 63 V | - | 5000 Hrs @ 105°C | -55°C ~ 105°C | Polar | AEC-Q200 | Automotive | 440 mA @ 120 Hz | 880 mA @ 100 kHz | 190 mOhms | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.512" L x 0.512" W (13.00mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
1,070 In Stock | 1 : ¥11.82000 Cut Tape (CT) 250 : ¥6.23552 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 240 µF | ±20% | 63 V | 170mOhm @ 100kHz | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 460 mA @ 120 Hz | 920 mA @ 100 kHz | - | - | 0.492" Dia (12.50mm) | 0.551" (14.00mm) | 0.512" L x 0.512" W (13.00mm x 13.00mm) | Surface Mount | Radial, Can - SMD | |||
350 In Stock | 1 : ¥12.89000 Cut Tape (CT) 175 : ¥7.22886 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 240 µF | ±20% | 80 V | 150mOhm @ 100kHz | 2000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 390 mA @ 120 Hz | 780 mA @ 100 kHz | - | - | 0.630" Dia (16.00mm) | 0.650" (16.50mm) | 0.669" L x 0.669" W (17.00mm x 17.00mm) | Surface Mount | Radial, Can - SMD | |||
124 In Stock | 1 : ¥24.05000 Cut Tape (CT) 75 : ¥16.95493 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 240 µF | ±20% | 100 V | - | 5000 Hrs @ 125°C | -40°C ~ 125°C | Polar | AEC-Q200 | Automotive | 750 mA @ 120 Hz | 1.5 A @ 100 kHz | - | - | 0.630" Dia (16.00mm) | 0.886" (22.50mm) | 0.673" L x 0.673" W (17.10mm x 17.10mm) | Surface Mount | Radial, Can - SMD | |||
78 In Stock | 1 : ¥85.22000 Tray | Tray | Active | 240 µF | ±20% | 550 V | 546mOhm @ 100Hz | 3000 Hrs @ 105°C | -40°C ~ 105°C | Polar | - | General Purpose | 2.26 A @ 100 Hz | 5.86 A @ 10 kHz | 376 mOhms | 0.394" (10.00mm) | 1.378" Dia (35.00mm) | 2.047" (52.00mm) | - | Through Hole | Radial, Can - Snap-In | |||
55 In Stock | 1 : ¥281.19000 Bulk | Bulk | Active | 240 µF | ±20% | 250 V | 530mOhm @ 120Hz | 5000 Hrs @ 85°C | -55°C ~ 85°C | Polar | - | General Purpose | 900 mA @ 120 Hz | 1.53 A @ 20 kHz | - | 0.394" (10.00mm) | 2.118" L x 0.953" W (53.80mm x 24.20mm) | 0.335" (8.50mm) | - | Through Hole | FlatPack |