EGXF161ELL241MM25S | |
---|---|
DigiKey Part Number | 565-EGXF161ELL241MM25S-ND |
Manufacturer | |
Manufacturer Product Number | EGXF161ELL241MM25S |
Description | CAP ALUM 240UF 20% 160V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 240 µF 160 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 160 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 717.5 mA @ 120 Hz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.40000 | ¥17.40 |
10 | ¥13.34100 | ¥133.41 |
50 | ¥12.25880 | ¥612.94 |
100 | ¥10.16460 | ¥1,016.46 |
500 | ¥8.17254 | ¥4,086.27 |
1,000 | ¥7.15090 | ¥7,150.90 |
2,500 | ¥6.89555 | ¥17,238.88 |
5,000 | ¥6.64016 | ¥33,200.80 |