EMHS800GRA241MKG5S | |
---|---|
DigiKey Part Number | 565-5090-2-ND - Tape & Reel (TR) 565-5090-1-ND - Cut Tape (CT) 565-5090-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS800GRA241MKG5S |
Description | CAP ALUM 240UF 20% 80V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 240 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 130mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHS800GRA241MKG5S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 130mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 515 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.03 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.539" L x 0.512" W (13.70mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥9.62200 | ¥96.22 |
50 | ¥8.77460 | ¥438.73 |
100 | ¥7.18850 | ¥718.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥7.18850 | ¥1,437.70 |
400 | ¥6.74970 | ¥2,699.88 |
600 | ¥5.73715 | ¥3,442.29 |
1,000 | ¥5.06217 | ¥5,062.17 |
2,000 | ¥4.72475 | ¥9,449.50 |
5,000 | ¥4.55598 | ¥22,779.90 |
10,000 | ¥4.38725 | ¥43,872.50 |