EMHS101ARA241MLN0S | |
---|---|
DigiKey Part Number | 565-EMHS101ARA241MLN0STR-ND - Tape & Reel (TR) 565-EMHS101ARA241MLN0SCT-ND - Cut Tape (CT) 565-EMHS101ARA241MLN0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHS101ARA241MLN0S |
Description | CAP ALUM 240UF 20% 100V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 240 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - SMD 63mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 63mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 1.115 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.23 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.98000 | ¥17.98 |
10 | ¥13.81700 | ¥138.17 |
50 | ¥12.69720 | ¥634.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
125 | ¥10.52760 | ¥1,315.95 |
250 | ¥9.52240 | ¥2,380.60 |
625 | ¥8.46437 | ¥5,290.23 |
875 | ¥7.93536 | ¥6,943.44 |
1,250 | ¥7.40630 | ¥9,257.88 |
3,125 | ¥7.14182 | ¥22,318.19 |
6,250 | ¥6.87731 | ¥42,983.19 |