ALH82A241DF550 | |
---|---|
DigiKey Part Number | 399-ALH82A241DF550-ND |
Manufacturer | |
Manufacturer Product Number | ALH82A241DF550 |
Description | CAP ALUM 240UF 20% 550V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 240 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 546mOhm @ 100Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 550 V | |
ESR (Equivalent Series Resistance) | 546mOhm @ 100Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 2.26 A @ 100 Hz | |
Ripple Current @ High Frequency | 5.86 A @ 10 kHz | |
Impedance | 376 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥85.22000 | ¥85.22 |
10 | ¥73.85500 | ¥738.55 |
40 | ¥66.28175 | ¥2,651.27 |
100 | ¥57.56960 | ¥5,756.96 |
500 | ¥52.07808 | ¥26,039.04 |
1,000 | ¥48.29056 | ¥48,290.56 |