ALA7DA241DC550 | |
---|---|
DigiKey Part Number | 399-ALA7DA241DC550-ND |
Manufacturer | |
Manufacturer Product Number | ALA7DA241DC550 |
Description | CAP ALUM 240UF 20% 550V SNAP TH |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 240 µF 550 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 713mOhm @ 100Hz 15000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | ALA7DA241DC550 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 550 V | |
ESR (Equivalent Series Resistance) | 713mOhm @ 100Hz | |
Lifetime @ Temp. | 15000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 1.8 A @ 100 Hz | |
Ripple Current @ High Frequency | 3.7 A @ 10 kHz | |
Impedance | 494 mOhms | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.457" (37.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.69000 | ¥114.69 |
10 | ¥82.09800 | ¥820.98 |
50 | ¥68.86540 | ¥3,443.27 |
100 | ¥64.72860 | ¥6,472.86 |
500 | ¥57.65680 | ¥28,828.40 |
1,000 | ¥55.44278 | ¥55,442.78 |