EMHB800ARA241MLH0S | |
---|---|
DigiKey Part Number | 565-EMHB800ARA241MLH0STR-ND - Tape & Reel (TR) 565-EMHB800ARA241MLH0SCT-ND - Cut Tape (CT) 565-EMHB800ARA241MLH0SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHB800ARA241MLH0S |
Description | CAP ALUM 240UF 20% 80V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 240 µF 80 V Aluminum Electrolytic Capacitors Radial, Can - SMD 150mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 150mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | AEC-Q200 | |
Applications | ||
Ripple Current @ Low Frequency | 390 mA @ 120 Hz | |
Ripple Current @ High Frequency | 780 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.669" L x 0.669" W (17.00mm x 17.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.89000 | ¥12.89 |
10 | ¥9.67100 | ¥96.71 |
50 | ¥8.82380 | ¥441.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
175 | ¥7.22886 | ¥1,265.05 |
350 | ¥6.78786 | ¥2,375.75 |
525 | ¥5.76954 | ¥3,029.01 |
875 | ¥5.43019 | ¥4,751.42 |
1,225 | ¥5.09082 | ¥6,236.25 |
4,375 | ¥4.58173 | ¥20,045.07 |
8,750 | ¥4.41204 | ¥38,605.35 |
17,500 | ¥4.32719 | ¥75,725.82 |