Alarms, Buzzers, and Sirens
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Driver Circuitry | Input Type | Voltage - Rated | Voltage Range | Frequency | Technology | Operating Mode | Duration | Sound Pressure Level (SPL) | Current - Supply | Port Location | Operating Temperature | Approval Agency | Ratings | Ingress Protection | Mounting Type | Termination | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,948 In Stock | 1 : ¥48.20000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 5 ~ 14V | 2.9kHz | Piezo | Single Tone | - | 107dB @ 12V, 10cm | 35mA | Top | -40°C ~ 85°C | - | Washable | - | Through Hole | PC Pins | 0.984" Dia (25.00mm) | 0.917" (23.30mm) | |||
4,687 In Stock | 1 : ¥62.74000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 6 V | 1.5 ~ 12V | 3.3kHz | Piezo | Single Tone | - | 106dB @ 6V, 10cm | 9mA | Top | -30°C ~ 80°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.575" Dia (40.00mm) | 0.925" (23.50mm) | |||
634 In Stock | 1 : ¥75.41000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 32 V | 3 ~ 32V | 2.8kHz | Piezo | Single Tone | - | 105dB @ 32V, 10cm | 22mA | Side | -30°C ~ 80°C | - | - | - | Panel Mount | Screw Terminal, Quick Connect Tab - 0.187" (4.75mm) | 1.575" L x 1.575" W (40.00mm x 40.00mm) | 0.925" (23.50mm) | |||
714 In Stock | 1 : ¥32.56000 Tray | Tray | Active | Indicator, Internally Driven | DC | 12 V | 5 ~ 18V | 2.9kHz | Piezo | Single Tone | - | 110dB @ 12V, 10cm | 40mA | Top | -30°C ~ 80°C | - | Washable | - | Through Hole | PC Pins | 1.035" Dia (26.30mm) | 0.882" (22.40mm) | |||
317 In Stock | 1 : ¥131.85000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 5 ~ 15V | 3kHz | Piezo | Siren | - | 125dB @ 12V, 10cm | 200mA | User Defined | -20°C ~ 70°C | - | - | - | Bracket Mount | Wire Leads | 2.224" L x 1.732" W (56.50mm x 44.00mm) | 1.555" (39.50mm) | |||
131 In Stock | 1 : ¥61.21000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 32 V | 3 ~ 32V | 2.8kHz | Piezo | Pulse, Fast | 3 PPS | 95dB @ 32V, 10cm | 21mA | Side | -30°C ~ 80°C | - | - | - | Panel Mount | Screw Terminal, Quick Connect Tab - 0.187" (4.75mm) | 1.575" L x 1.575" W (40.00mm x 40.00mm) | 0.925" (23.50mm) | |||
109 In Stock | 1 : ¥48.97000 Box | Box | Active | Indicator, Internally Driven | DC | 12 V | 9 ~ 14V | 2kHz ~ 3kHz | Electromechanical/Magnetic | Single Tone | - | 107dB @ 12V, 10cm | 70mA | Top | -10°C ~ 60°C | - | Washable | - | Through Hole | PC Pins | 0.984" Dia (25.00mm) | 0.898" (22.80mm) | |||
96 In Stock | 1 : ¥109.67000 Tray | Tray | Active | Indicator, Internally Driven | DC | 6 V | 3 ~ 12V | 2.8kHz | Piezo | Single Tone | - | 100dB @ 6V, 10cm | 20mA | Top | -20°C ~ 60°C | - | - | - | Panel Mount | Wire Leads | 2.087" Dia (53.00mm) | 1.240" (31.50mm) | |||
63 In Stock | 1 : ¥67.33000 Bulk | Bulk | Active | Indicator, Internally Driven | AC, DC | 90 V | 15 ~ 130V | 3.2kHz | Piezo | Single Tone | - | 97dB @ 90V, 10cm | 9mA | Top | -30°C ~ 80°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.575" Dia (40.00mm) | 0.925" (23.50mm) | |||
75 In Stock | 1 : ¥69.71000 Bulk | Bulk | Active | Indicator, Internally Driven | DC | 12 V | 3 ~ 20V | 3.5kHz | Piezo | Single Tone | - | 99dB @ 12V, 10cm | 8mA | Top | -30°C ~ 80°C | - | - | - | Custom | Wire Leads | 1.575" L x 1.575" W (40.00mm x 40.00mm) | 0.339" (8.60mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Indicator, Internally Driven | DC | 12 V | 6 ~ 16V | 3.1kHz | Piezo | Siren | - | 115dB @ 12V, 10cm | 65mA | Top | -20°C ~ 60°C | - | - | - | Panel Mount, Flange | Wire Leads | 1.969" Dia (50.00mm) | 1.516" (38.50mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Indicator, Internally Driven | DC | 12 V | - | 2.8kHz | Piezo | - | - | - | - | - | - | - | - | - | Panel Mount | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Indicator, Internally Driven | DC | 12 V | - | - | Piezo | - | - | - | - | - | - | - | - | - | Through Hole | PC Pins | 0.984" Dia (25.00mm) | 0.917" (23.30mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Indicator, Internally Driven | DC | 6 V | - | - | Piezo | - | - | - | - | - | - | - | - | - | Panel Mount, Flange | Wire Leads | 1.575" Dia (40.00mm) | 0.906" (23.00mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Indicator, Internally Driven | DC | 32 V | - | 2.8kHz | Piezo | - | - | - | - | - | - | - | - | - | Panel Mount | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Indicator, Internally Driven | DC | 12 V | - | 3.5kHz | Piezo | - | - | - | - | - | - | - | - | - | Custom | Wire Leads | 1.575" L x 1.575" W (40.00mm x 40.00mm) | 0.339" (8.60mm) | |||
0 In Stock | Obsolete | Bulk | Obsolete | Indicator, Internally Driven | DC | 32 V | - | 2.8kHz | Piezo | - | - | - | - | - | - | - | - | - | Panel Mount | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Indicator, Internally Driven | DC | 90 V | - | 3.2kHz | Piezo | - | - | - | - | - | - | - | - | - | Panel Mount, Flange | Wire Leads | 1.575" Dia (40.00mm) | 0.906" (23.00mm) | |||
0 In Stock | Obsolete | Tray | Obsolete | Indicator, Internally Driven | DC | 6 V | - | 2.8kHz | Piezo | - | - | - | - | - | - | - | - | - | Panel Mount | - | - | - | |||
0 In Stock | Obsolete | Tray | Obsolete | Indicator, Internally Driven | DC | 12 V | - | 2.5kHz | Piezo | - | - | - | - | - | - | - | - | - | - | - | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | Indicator, Internally Driven | DC | 12 V | 5 ~ 15V | 2.5kHz | Piezo | Siren | - | 110dB @ 12V, 10cm | 200mA | User Defined | -20°C ~ 70°C | - | - | - | Bracket Mount | Wire Leads | 2.264" L x 1.752" W (57.50mm x 44.50mm) | 1.594" (40.50mm) |