X-10W | |
---|---|
DigiKey Part Number | X-10W-ND |
Manufacturer | |
Manufacturer Product Number | X-10W |
Description | BUZZER PIEZO 12V 40X40MM CUSTOM |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 3.5kHz Custom Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | - | |
Frequency | 3.5kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | - | |
Current - Supply | - | |
Port Location | - | |
Operating Temperature | - | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Custom | |
Termination | Wire Leads | |
Size / Dimension | 1.575" L x 1.575" W (40.00mm x 40.00mm) | |
Height - Seated (Max) | 0.339" (8.60mm) |