X-4035-TFL-LW140-R | |
---|---|
DigiKey Part Number | 668-1330-ND |
Manufacturer | |
Manufacturer Product Number | X-4035-TFL-LW140-R |
Description | BUZZER PIEZO 12V 40X40MM CUSTOM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 8mA 3.5kHz 99dB @ 12V, 10cm Custom Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | X-4035-TFL-LW140-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 20V | |
Frequency | 3.5kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 99dB @ 12V, 10cm | |
Current - Supply | 8mA | |
Port Location | Top | |
Operating Temperature | -30°C ~ 80°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Custom | |
Termination | Wire Leads | |
Size / Dimension | 1.575" L x 1.575" W (40.00mm x 40.00mm) | |
Height - Seated (Max) | 0.339" (8.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.71000 | ¥69.71 |
10 | ¥57.25600 | ¥572.56 |
25 | ¥52.67680 | ¥1,316.92 |
50 | ¥49.36480 | ¥2,468.24 |
200 | ¥46.19095 | ¥9,238.19 |
400 | ¥44.87155 | ¥17,948.62 |
600 | ¥43.53218 | ¥26,119.31 |