X-4028-P-C32-R | |
---|---|
DigiKey Part Number | 668-1256-ND |
Manufacturer | |
Manufacturer Product Number | X-4028-P-C32-R |
Description | BUZZER PIEZO 32V 40X40MM PNL MNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 32 V 22mA 2.8kHz 105dB @ 32V, 10cm Panel Mount Screw Terminal, Quick Connect Tab - 0.187" (4.75mm) |
Datasheet | Datasheet |
EDA/CAD Models | X-4028-P-C32-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 32 V | |
Voltage Range | 3 ~ 32V | |
Frequency | 2.8kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 105dB @ 32V, 10cm | |
Current - Supply | 22mA | |
Port Location | Side | |
Operating Temperature | -30°C ~ 80°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Panel Mount | |
Termination | Screw Terminal, Quick Connect Tab - 0.187" (4.75mm) | |
Size / Dimension | 1.575" L x 1.575" W (40.00mm x 40.00mm) | |
Height - Seated (Max) | 0.925" (23.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥75.41000 | ¥75.41 |
10 | ¥61.90600 | ¥619.06 |
25 | ¥56.95480 | ¥1,423.87 |
70 | ¥53.37300 | ¥3,736.11 |
140 | ¥49.94100 | ¥6,991.74 |
280 | ¥48.51461 | ¥13,584.09 |
560 | ¥47.06638 | ¥26,357.17 |