X-3025-TF-LW80 | |
---|---|
DigiKey Part Number | X-3025-TF-LW80-ND |
Manufacturer | |
Manufacturer Product Number | X-3025-TF-LW80 |
Description | BUZZER PIEZO 12V |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 2.5kHz |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | - | |
Frequency | 2.5kHz | |
Technology | Piezo | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | - | |
Current - Supply | - | |
Port Location | - | |
Operating Temperature | - | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | - | |
Termination | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |