AT-3050-TT-R | |
---|---|
DigiKey Part Number | 668-AT-3050-TT-R-ND |
Manufacturer | |
Manufacturer Product Number | AT-3050-TT-R |
Description | BUZZER PIEZO 18V 30MM TH |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo 18 V 80mA 5kHz 115dB @ 18V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-3050-TT-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 18 V | |
Voltage Range | 1 ~ 85V | |
Frequency | 5kHz | |
Technology | Piezo | |
Sound Pressure Level (SPL) | 115dB @ 18V, 10cm | |
Current - Supply | 80mA | |
Port Location | Top | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 0.287" (7.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.74000 | ¥20.74 |
10 | ¥17.23200 | ¥172.32 |
25 | ¥15.91440 | ¥397.86 |
40 | ¥14.95800 | ¥598.32 |
100 | ¥14.03720 | ¥1,403.72 |
300 | ¥13.07260 | ¥3,921.78 |
500 | ¥12.03670 | ¥6,018.35 |
1,000 | ¥11.72020 | ¥11,720.20 |