AD7606BBSTZ

DigiKey Part Number
505-AD7606BBSTZ-ND
Manufacturer
Manufacturer Product Number
AD7606BBSTZ
Description
8-CH DAS W/16-BIT, BIPOLAR INPUT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 16 b 800k Parallel, Serial 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AD7606BBSTZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
Data Acquisition System (DAS), ADC
Number of Channels
8
Resolution (Bits)
16 b
Sampling Rate (Per Second)
800k
Data Interface
Parallel, Serial
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.71V ~ 4.75V, 3.6V ~ 5.25V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥356.46000¥356.46
10¥332.52500¥3,325.25
25¥318.58480¥7,964.62
80¥288.71625¥23,097.30
230¥278.76043¥64,114.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.