AC Fans
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32 In Stock | 1 : ¥2,827.50000 Bulk | Bulk | Active | 230VAC | Rectangular/Rounded - 203mm L x 213mm H | 168.0mm | - | 0.803 in H2O (200.0 Pa) | Ball | Blower, Centrifugal | Capacitor, Thermal Overload Protector (TOP) | - | 190W | 2100 RPM | 4 Wire Leads | IP44 | -13 ~ 77°F (-25 ~ 25°C) | CCC, CE, EAC | - | |||
41 In Stock | 1 : ¥2,508.88000 Bulk | Bulk | Active | 230VAC | Rectangular/Rounded - 170.5mm L x 180mm H | 215.0mm | 353.0 CFM (9.88m³/min) | 0.401 in H2O (100.0 Pa) | Ball | Blower, Centrifugal | Capacitor, Thermal Overload Protection (TOP) | - | 200W | 1800 RPM | 4 Wire Leads | IP44 | -13 ~ 77°F (-25 ~ 25°C) | CE, UL | 7.8 lbs (3.5 kg) | |||
87 In Stock | 1 : ¥2,930.62000 Box | Box | Active | 230VAC | Rectangular/Rounded - 170.5mm L x 180mm H | 215.0mm | 353.0 CFM (9.88m³/min) | 0.401 in H2O (100.0 Pa) | Ball | Blower, Centrifugal | - | 55.0dB(A) | 200W | 1800 RPM | 4 Wire Leads | IP44 | -40 ~ 176°F (-40 ~ 80°C) | CCC, CE, UL | 7.8 lbs (3.5 kg) | |||
145 In Stock | 1 : ¥3,169.42000 Box | Box | Active | 230VAC | Rectangular/Rounded - 171.5mm L x 198mm H | 254.0mm | 353.0 CFM (9.88m³/min) | 0.401 in H2O (100.0 Pa) | Ball | Blower, Centrifugal | Capacitor | 55.0dB(A) | 200W | 1800 RPM | 4 Wire Leads | IP44 | -40 ~ 176°F (-40 ~ 80°C) | CCC, CE, GOST | 7.8 lbs (3.5 kg) | |||
6 In Stock | 1 : ¥3,388.24000 Bulk | Bulk | Active | 230VAC | Rectangular/Rounded - 203mm L x 213mm H | 232.0mm | - | 0.401 in H2O (100.0 Pa) | Ball | Blower, Centrifugal | Capacitor, Thermal Overload Protector (TOP) | - | 195W | 1550 RPM | 4 Wire Leads | IP44 | -13 ~ 86°F (-25 ~ 30°C) | - | - | |||
12 In Stock | 1 : ¥2,511.68000 Bulk | Bulk | Active | 115VAC | Rectangular/Rounded - 170.5mm L x 180mm H | 215.0mm | - | - | Ball | Blower, Centrifugal | Capacitor, Thermal Overload Protector (TOP) | - | 205W | 1400 RPM | 4 Wire Leads with Splice Terminals | IP44 | -13 ~ 86°F (-25 ~ 30°C) | CSA, UL | - | |||
10 In Stock | 1 : ¥3,081.35000 Bulk | Bulk | Active | 230VAC | Rectangular/Rounded - 171.5mm L x 198mm H | 254.0mm | 353.0 CFM (9.88m³/min) | 0.401 in H2O (100.0 Pa) | Ball | Blower, Centrifugal | Capacitor, Thermal Overload Protection (TOP) | 55.0dB(A) | 200W | 1800 RPM | 4 Wire Leads | IP44 | -13 ~ 77°F (-25 ~ 25°C) | CCC, CE, UL | 7.8 lbs (3.5 kg) | |||
15 In Stock | 1 : ¥3,183.79000 Bulk | Bulk | Active | 230VAC | Rectangular - 204mm L x 213mm H (133mm Dia) | 270.0mm | 353.0 CFM (9.88m³/min) | - | Ball | Blower, Centrifugal | - | 55.0dB(A) | 185W | 2200 RPM | 2 Wire Leads | IP44 | -40 ~ 176°F (-40 ~ 80°C) | CCC, CE, GOST | 9.7 lbs (4.4 kg) | |||
7 In Stock | 1 : ¥2,711.97000 Bulk | Bulk | Active | 115VAC | Rectangular/Rounded - 171mm L x 180mm H | 254.0mm | 370.0 CFM (10.36m³/min) | - | Ball | Blower, Centrifugal | - | 56.0dB(A) | 180W | - | 2 Wire Leads | - | - | - | 9.0 lbs (4.1 kg) | |||
5 In Stock | 1 : ¥2,930.62000 Bulk | Bulk | Active | 230VAC | Rectangular - 204mm L x 213mm H (133mm Dia) | 270.0mm | 353.0 CFM (9.88m³/min) | - | Ball | Blower, Centrifugal | - | 55.0dB(A) | 195W | 2200 RPM | 2 Wire Leads | - | -40 ~ 176°F (-40 ~ 80°C) | CCC, CE | 9.7 lbs (4.4 kg) | |||
9 In Stock | 1 : ¥3,198.16000 Bulk | Bulk | Active | 115VAC | Rectangular/Rounded - 204mm L x 213mm H | 270.0mm | 420.0 CFM (11.76m³/min) | - | Ball | Blower, Centrifugal | - | 55.0dB(A) | 205W | - | 2 Wire Leads | - | 32°F ~ 104°F (0°C ~ 40°C) | CSA, UL, VDE | - | |||
0 In Stock Check Lead Time | 10 : ¥1,788.07800 Bulk | Bulk | Active | 230VAC | Rectangular/Rounded - 171.5mm L x 198mm H | 254.0mm | 300.0 CFM (8.40m³/min) | - | Ball | Blower, Centrifugal | - | 56.0dB(A) | 200W | - | 2 Wire Leads | - | - | - | 7.7 lbs (3.5 kg) | |||
8 In Stock | 1 : ¥2,604.01000 Bulk | Bulk | Active | 400VAC | Rectangular/Rounded - 170.5mm L x 180mm H | 215.0mm | - | 0.401 in H2O (100.0 Pa) | Ball | Blower, Centrifugal | - | - | 185W | 1850 RPM | 4 Wire Leads | IP44 | -40 ~ 176°F (-40 ~ 80°C) | - | 7.7 lbs (3.5 kg) | |||
0 In Stock Check Lead Time | 10 : ¥1,779.67000 Bulk | Bulk | Active | 230VAC | Rectangular/Rounded - 203mm L x 213mm H | 232.0mm | - | 1.000 in H2O (249.1 Pa) | Ball | Blower, Centrifugal | Capacitor, Thermal Overload Protector (TOP) | - | 185W | 2200 RPM | 4 Wire Leads | IP44 | -13 ~ 140°F (-25 ~ 60°C) | CSA, UL | - | |||
0 In Stock Check Lead Time | 10 : ¥2,685.43200 Bulk | Bulk | Active | 230VAC | Rectangular/Rounded - 171.5mm L x 180mm H | 194.0mm | 180.0 CFM (5.04m³/min) | - | Ball | Blower, Centrifugal | - | 49.0dB(A) | 110W | - | 2 Wire Leads | - | - | - | 6.5 lbs (2.9 kg) | |||
0 In Stock Check Lead Time | 10 : ¥3,621.28000 Bulk | Bulk | Active | 230VAC | Rectangular/Rounded - 203mm L x 213mm H | 270.0mm | - | 0.602 in H2O (150.0 Pa) | Ball | Blower, Centrifugal | Capacitor, Thermal Overload Protector (TOP) | - | 220W | 1900 RPM | Terminal Block | IP44 | -13 ~ 86°F (-25 ~ 30°C) | - | - | |||
0 In Stock | Obsolete | Bulk | Obsolete | 230VAC | Rectangular/Rounded - 171.5mm L x 180mm H | 254.0mm | - | 0.602 in H2O (150.0 Pa) | Ball | Blower, Centrifugal | Capacitor, Thermal Overload Protector (TOP) | - | 195W | 2150 RPM | 4 Wire Leads | IP44 | -13 ~ 122°F (-25 ~ 50°C) | - | - | |||
0 In Stock | Active | Bulk | Active | 230VAC | - | 270.0mm | - | - | Ball | Blower, Centrifugal | Capacitor, Thermal Overload Protector (TOP) | - | 125W | 950 RPM | Terminal Block | IP44 | -13 ~ 149°F (-25 ~ 65°C) | CE | - |