D2E133-DM47-A2 | |
---|---|
DigiKey Part Number | D2E133-DM47-A2-ND |
Manufacturer | |
Manufacturer Product Number | D2E133-DM47-A2 |
Description | BLOWER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 203mm L x 213mm H Ball 4 Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 203mm L x 213mm H | |
Width | 232.0mm | |
Air Flow | - | |
Static Pressure | 1.000 in H2O (249.1 Pa) | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 185W | |
RPM | 2200 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 140°F (-25 ~ 60°C) | |
Approval Agency | CSA, UL | |
Current Rating (Amps) | 0.820A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥1,779.67000 | ¥17,796.70 |