D2E133-AM31-05 | |
---|---|
DigiKey Part Number | 381-2639-ND |
Manufacturer | |
Manufacturer Product Number | D2E133-AM31-05 |
Description | FAN BLWR CENT 171X215MM 400VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 400VAC Rectangular/Rounded - 170.5mm L x 180mm H Ball 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 400VAC | |
Size / Dimension | Rectangular/Rounded - 170.5mm L x 180mm H | |
Width | 215.0mm | |
Air Flow | - | |
Static Pressure | 0.401 in H2O (100.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | - | |
Noise | - | |
Power (Watts) | 185W | |
RPM | 1850 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | -40 ~ 176°F (-40 ~ 80°C) | |
Approval Agency | - | |
Weight | 7.7 lbs (3.5 kg) | |
Current Rating (Amps) | 0.470A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,604.01000 | ¥2,604.01 |