2155-4-7320 | |
---|---|
DigiKey Part Number | 381-2619-ND |
Manufacturer | |
Manufacturer Product Number | 2155-4-7320 |
Description | 1.5 MF CAP 400V METAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Capacitor for EBM Multi-Speed Blowers For |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Capacitor for EBM Multi-Speed Blowers | |
Fits Fan Size | - | |
Length | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.61000 | ¥103.61 |
10 | ¥98.90400 | ¥989.04 |
100 | ¥82.42150 | ¥8,242.15 |
1,000 | ¥75.35681 | ¥75,356.81 |