D2E133-AM47-A3 | |
---|---|
DigiKey Part Number | 381-2634-ND |
Manufacturer | |
Manufacturer Product Number | D2E133-AM47-A3 |
Description | FAN BLWR CENT 172X254MM 230VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 171.5mm L x 198mm H Ball 353.0 CFM (9.88m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 171.5mm L x 198mm H | |
Width | 254.0mm | |
Air Flow | 353.0 CFM (9.88m³/min) | |
Static Pressure | 0.401 in H2O (100.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | Capacitor, Thermal Overload Protection (TOP) | |
Noise | 55.0dB(A) | |
Power (Watts) | 200W | |
RPM | 1800 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 77°F (-25 ~ 25°C) | |
Approval Agency | CCC, CE, UL | |
Weight | 7.8 lbs (3.5 kg) | |
Current Rating (Amps) | 0.880A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,081.35000 | ¥3,081.35 |
10 | ¥2,838.08900 | ¥28,380.89 |
25 | ¥2,655.64400 | ¥66,391.10 |