D2E133-DM47-01 | |
---|---|
DigiKey Part Number | 381-3055-ND |
Manufacturer | |
Manufacturer Product Number | D2E133-DM47-01 |
Description | FAN BLWR CENT 204X270MM 230VAC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular - 204mm L x 213mm H (133mm Dia) Ball 353.0 CFM (9.88m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular - 204mm L x 213mm H (133mm Dia) | |
Width | 270.0mm | |
Air Flow | 353.0 CFM (9.88m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | - | |
Noise | 55.0dB(A) | |
Power (Watts) | 195W | |
RPM | 2200 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 176°F (-40 ~ 80°C) | |
Approval Agency | CCC, CE | |
Weight | 9.7 lbs (4.4 kg) | |
Current Rating (Amps) | 0.820A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,930.62000 | ¥2,930.62 |
10 | ¥2,699.25500 | ¥26,992.55 |