D2E133-AM47-A7 | |
---|---|
DigiKey Part Number | 381-2637-ND |
Manufacturer | |
Manufacturer Product Number | D2E133-AM47-A7 |
Description | FAN BLWR CENT 172X254MM 230VAC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 230VAC Rectangular/Rounded - 171.5mm L x 198mm H Ball 300.0 CFM (8.40m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Rectangular/Rounded - 171.5mm L x 198mm H | |
Width | 254.0mm | |
Air Flow | 300.0 CFM (8.40m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | - | |
Noise | 56.0dB(A) | |
Power (Watts) | 200W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 7.7 lbs (3.5 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥1,788.07800 | ¥17,880.78 |
30 | ¥1,673.13300 | ¥50,193.99 |
50 | ¥1,647.59020 | ¥82,379.51 |