D2E133-AM67-64 | |
---|---|
DigiKey Part Number | 381-3414-ND |
Manufacturer | |
Manufacturer Product Number | D2E133-AM67-64 |
Description | BLOWER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Fan Blower, Centrifugal 115VAC Rectangular/Rounded - 170.5mm L x 180mm H Ball 4 Wire Leads with Splice Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Rectangular/Rounded - 170.5mm L x 180mm H | |
Width | 215.0mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Blower, Centrifugal | |
Features | Capacitor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | 205W | |
RPM | 1400 RPM | |
Termination | 4 Wire Leads with Splice Terminals | |
Ingress Protection | IP44 | |
Operating Temperature | -13 ~ 86°F (-25 ~ 30°C) | |
Approval Agency | CSA, UL | |
Current Rating (Amps) | 1.75A | |
Voltage Range | - | |
Material - Frame | Steel | |
Material - Blade | Steel | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,511.68000 | ¥2,511.68 |
10 | ¥2,313.38500 | ¥23,133.85 |
25 | ¥2,164.66800 | ¥54,116.70 |