AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Features | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,246 In Stock | 1 : ¥36.04000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 600mA | 3 W | 75mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB Micro | 59" (1.50m) | NEMA 1-15P | - | 1.16" L x 2.13" W x 1.49" H (29.5mm x 54.0mm x 37.9mm) | CSA, FCC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
1,789 In Stock | 1 : ¥39.57000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 264 VAC | 5V | 1A | 5 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB A Receptacle | - | NEMA 1-15P | - | 1.63" L x 1.31" W x 0.85" H (41.5mm x 33.4mm x 21.5mm) | cULus, FCC | - | |||
35,598 In Stock | 1 : ¥40.88000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 75mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | -10°C ~ 45°C | USB A Receptacle | - | NEMA 1-15P | - | 2.19" L x 1.32" W x 0.82" H (55.6mm x 33.5mm x 20.8mm) | cULus, PSE | 55032; 60950-1; 62368-1 | |||
11,565 In Stock | 1 : ¥41.05000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 30mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB A Receptacle | - | NEMA 1-15P | - | 0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm) | BSMI, cULus, PSE | CNS13438; CNS14336-1; CNS15663; 55022; 60950-1; 62368-1 | |||
8,832 In Stock | 1 : ¥43.02000 Box | Box | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 75mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | USB A Receptacle | - | CEE 7/16 | - | 0.89" L x 1.42" W x 2.58" H (22.6mm x 36.0mm x 65.6mm) | CB Scheme, IEC | 60950-1; 62368-1 | |||
289 In Stock | 1 : ¥46.22000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 30mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB A Receptacle | - | NEMA 1-15P | - | 0.83" L x 1.69" W x 1.65" H (21.0mm x 43.0mm x 42.0mm) | CB, CE, cULus | - | |||
1,134 In Stock | 1 : ¥48.44000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1A | 5 W | - | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 50°C | USB A Receptacle | - | Multi-Blade | - | 2.96" L x 1.81" W x 1.25" H (75.3mm x 46.0mm x 31.7mm) | AS/NZS, cULus, IEC | 60950-1 | |||
3,963 In Stock | 1 : ¥49.75000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1A | 5 W | - | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB A Receptacle | - | Multi-Blade (Sold Separately) | - | 1.26" L x 1.26" W x 1.26" H (32.0mm x 32.0mm x 32.0mm) | CB, CE, cULus, FCC, KC, PSE, RCM, SAA | - | |||
7,888 In Stock | 1 : ¥51.31000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 2.1A | 11 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB A Receptacle | - | NEMA 1-15P | - | 2.32" L x 1.61" W x 1.00" H (59.0mm x 40.9mm x 25.4mm) | cUL, FCC, UL | 62368-1 | |||
422 In Stock | 1 : ¥51.72000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 264 VAC | 5V | 2.1A | 10 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB A Receptacle | - | NEMA 1-15P | - | 1.63" L x 1.31" W x 0.85" H (41.5mm x 33.4mm x 21.5mm) | cULus, FCC | - | |||
5,773 In Stock | 1 : ¥54.10000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 2A | 24 W | 100mW (Max) | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | - | 2.80" L x 1.70" W x 1.30" H (71.1mm x 43.2mm x 33.0mm) | cUL, FCC, UL | 62368-1 | |||
4,014 In Stock 776 Factory | 1 : ¥54.92000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 9V | 800mA | 7.2 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | NEMA 1-15P | - | 2.80" L x 1.69" W x 1.18" H (71.0mm x 42.8mm x 30.0mm) | cETLus | - | |||
1,277 In Stock 2,858 Factory | 1 : ¥54.92000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 700mA | 8.4 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 72" (1.83m) | NEMA 1-15P | - | 2.80" L x 1.69" W x 1.18" H (71.0mm x 43.0mm x 30.0mm) | cETLus | - | |||
6,860 In Stock | 1 : ¥56.65000 Box | Box | Active | International | Wall Mount (Class II) | Multi-Blade (Included) | 90 ~ 264 VAC | 12V | 500mA | 6 W | 75mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 60.2" (1.53m) | Multi-Blade (Included) | - | 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) | CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
4,992 In Stock | 1 : ¥56.89000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 12V | 500mA | 6 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | - | 1.54" L x 0.93" W x 1.65" H (39.2mm x 23.7mm x 42.0mm) | cUL, FCC, UL | 62368-1 | |||
810 In Stock | 1 : ¥56.89000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1.2A | 6 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 10°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | - | 1.54" L x 0.93" W x 1.65" H (39.2mm x 23.7mm x 42.0mm) | cUL, FCC, UL | 62368-1 | |||
6,521 In Stock | 1 : ¥57.55000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1A | 5 W | 75mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | USB A Receptacle | - | NEMA 1-15P | - | 0.89" L x 1.42" W x 1.88" H (22.6mm x 36.0mm x 47.7mm) | CSA, FCC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
2,458 In Stock | 1 : ¥58.29000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 2A | 10 W | 75mW | - | ITE (Commercial) | Level VI | 0°C ~ 40°C | USB A Receptacle | - | NEMA 1-15P | - | 1.85" L x 1.50" W x 0.88" H (47.0mm x 38.0mm x 22.3mm) | cULus | 62368-1 | |||
7,243 In Stock | 1 : ¥60.75000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade, Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 2A | 10 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 1 | 0°C ~ 40°C | USB A Receptacle | - | NEMA 1-15P, Multi-Blade (Sold Separately) | - | 2.36" L x 1.85" W x 0.59" H (60.0mm x 47.0mm x 15.0mm) | CE, cULus | - | |||
5,681 In Stock | 1 : ¥61.90000 Box | Box | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5V | 1.5A | 7.5 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | 59" (1.50m) | NEMA 1-15P | - | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | CB Scheme, CSA, FCC, IEC, PSE, UL | C22.2 No. 60950-1; 60950-1; 62368-1 | |||
180 In Stock | 1 : ¥62.64000 Bulk | Bulk | Active | International | Wall Mount (Class II) | Multi-Blade (Sold Separately) | 90 ~ 264 VAC | 5V | 1A | 5 W | 30mW (Max) | Positive Center | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm | 59" (1.50m) | Multi-Blade | - | 2.82" L x 1.77" W x 1.17" H (71.7mm x 45.0mm x 29.8mm) | CB, CE, cULus, TUVgs | 60950-1; 62368-1 | |||
241 In Stock | 1 : ¥63.22000 Bulk | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 100 ~ 240 VAC | 12V | 500mA | 6 W | 100mW (Max) | Positive Center | ITE (Commercial) | Level VI | 0°C ~ 40°C | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | 59" (1.50m) | NEMA 1-15P | - | 1.54" L x 0.94" W x 1.65" H (39.2mm x 24.0mm x 42.0mm) | cULus | - | |||
2,208 In Stock | 1 : ¥65.68000 Bulk | - | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5.1V | 3A | 15 W | 75mW (Max) | - | - | - | 0°C ~ 40°C | USB C | 59" (1.50m) | NEMA 1-15P | - | 1.77" L x 1.77" W x 1.06" H (45.0mm x 45.0mm x 27.0mm) | - | - | ||
1,152 In Stock | 1 : ¥65.68000 Bulk | - | Bulk | Active | Europe | Wall Mount (Class II) | Fixed Blade | 90 ~ 264 VAC | 5.1V | 3A | 15 W | 75mW (Max) | - | - | - | 0°C ~ 40°C | USB C | 59" (1.50m) | KSC 8305 | - | 1.77" L x 1.77" W x 1.77" H (45.0mm x 45.0mm x 45.0mm) | - | - | ||
661 In Stock | 1 : ¥65.68000 Bulk | - | Bulk | Active | North America | Wall Mount (Class II) | Fixed Blade | 96 ~ 264 VAC | 5.1V | 2.5A | 13 W | 75mW | - | ITE (Commercial) | 80.73% | 0°C ~ 40°C | USB Micro | 59" (1.50m) | NEMA 1-15P | - | 1.89" L x 1.77" W x 1.06" H (48.0mm x 45.0mm x 27.0mm) | - | - |